Filter Your Search
1 - 3 of 3 results
|
MPLAD15KP10CA/TR
Microchip Technology Inc
|
$30.3500 | No | Active | 17 V | 2.5 W | 11.7 V | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 10 V | 1 | AVALANCHE | HIGH RELIABILITY | 12.3 V | 15 kW | Not Qualified | R-PSSO-G1 | e0 | MIL-19500 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | PLASTIC PACKAGE-1 | compliant | EAR99 | 8541.10.00.50 | ||||
|
MPLAD15KP10CATR
Microchip Technology Inc
|
Check for Price | No | Active | 17 V | 2.5 W | 11.7 V | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 10 V | 1 | AVALANCHE | HIGH RELIABILITY | 12.3 V | 15 kW | Not Qualified | R-PSSO-G1 | e0 | MIL-19500 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | R-PSSO-G1 | compliant | EAR99 | 8541.10.00.50 | ||||
|
MPLAD15KP10CATR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 17 V | 2.5 W | 11.7 V | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 10 V | 1 | AVALANCHE | HIGH RELIABILITY | 12.3 V | 15 kW | Not Qualified | R-PSSO-G1 | e0 | MIL-19500 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROSEMI CORP | R-PSSO-G1 | compliant | EAR99 | 8541.10.00.50 | 1 |