Parametric results for: MPLAD15KP10ATR under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mplad15kp10atr
Select parts from the table below to compare.
Compare
Compare
MPLAD15KP10ATR
Microsemi Corporation
Check for Price No No Transferred 17 V 2.5 W 11.7 V SILICON 11.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 10 V 1 AVALANCHE HIGH RELIABILITY 12.3 V 15 kW Not Qualified R-PSSO-G1 e0 MIL-19500 150 °C -55 °C CATHODE 1 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING SINGLE MICROSEMI CORP R-PSSO-G1 1 compliant EAR99 8541.10.00.50
MPLAD15KP10ATR
Microchip Technology Inc
Check for Price No Active 17 V 2.5 W 11.7 V SILICON 11.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 10 V 1 AVALANCHE HIGH RELIABILITY 12.3 V 15 kW Not Qualified R-PSSO-G1 e0 MIL-19500 150 °C -55 °C CATHODE 1 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING SINGLE MICROCHIP TECHNOLOGY INC R-PSSO-G1 compliant EAR99 8541.10.00.50