Parametric results for: MPIC2112DW under MOSFET Drivers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: mpic2112dw
Select parts from the table below to compare.
Compare
Compare
MPIC2112DW
Motorola Semiconductor Products
Check for Price No Obsolete 15 V SCHMITT TRIGGER TOTEM-POLE 500 mA 160 µs 180 µs HALF BRIDGE BASED MOSFET DRIVER CMOS YES 1 TRUE 25 V 20 V 10 V YES AUTOMOTIVE R-PDSO-G16 Not Qualified e0 125 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm MOTOROLA INC PLASTIC, SOIC-16 unknown EAR99 8542.39.00.01
MPIC2112DW
Motorola Mobility LLC
Check for Price No Obsolete 15 V SCHMITT TRIGGER TOTEM-POLE 500 mA 160 µs 180 µs HALF BRIDGE BASED MOSFET DRIVER CMOS YES 1 TRUE 25 V 20 V 10 V YES AUTOMOTIVE R-PDSO-G16 Not Qualified e0 125 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm MOTOROLA INC SOP, SOP16,.4 unknown EAR99 8542.39.00.01 SOIC 16
MPIC2112DW
Freescale Semiconductor
Check for Price No Obsolete 15 V CMOS 15 V YES AUTOMOTIVE R-PDSO-G16 Not Qualified e0 125 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS SOP, SOP16,.4 unknown
MPIC2112DWR2
Motorola Mobility LLC
Check for Price Obsolete SCHMITT TRIGGER TOTEM-POLE 500 mA 160 µs 180 µs HALF BRIDGE BASED MOSFET DRIVER CMOS YES 1 TRUE 25 V 20 V 10 V YES AUTOMOTIVE R-PDSO-G16 Not Qualified 125 °C -40 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm MOTOROLA INC SOP, unknown EAR99 8542.39.00.01 SOIC 16
MPIC2112DWR2
Motorola Semiconductor Products
Check for Price Obsolete SCHMITT TRIGGER TOTEM-POLE 500 mA 160 µs 180 µs HALF BRIDGE BASED MOSFET DRIVER CMOS YES 1 TRUE 25 V 20 V 10 V YES AUTOMOTIVE R-PDSO-G16 Not Qualified 125 °C -40 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm MOTOROLA INC SOP, unknown EAR99 8542.39.00.01