Filter Your Search
1 - 3 of 3 results
|
MPI5451R1-R33-R
Cooper Industries
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 330 nH | 13 mΩ | 20 % | 11.5 A | 2220 | YES | 125 °C | -40 °C | Magnetically Shielded | SMT | TR, 13 Inch | 1.2 mm | 5.49 mm | 5.18 mm | COOPER INDUSTRIES | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
MPI5451R1-R33-R
Eaton Electronics
|
Check for Price | Obsolete | unknown | |||||||||||||||||||||||||||||||
|
MPI5451R1-R33-R
Eaton Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 330 nH | 13 mΩ | 20 % | YES | 100 kHz | 6.5 A | 2220 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 15% TOLERANCE | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.2 mm | 5.49 mm | 5.18 mm | EATON CORP | compliant | CHIP |