Filter Your Search
1 - 1 of 1 results
|
MPHE1930ATS
Vishay Intertechnologies
|
Check for Price | No | Active | 193 Ω | 0.1 % | 1 W | 2316 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 250 mW | 193 Ω | DIVIDER | 1 | YES | 100 V | e0 | 125 °C | -55 °C | Chip | 2 | 4 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.778 mm | 5.715 mm | 3.937 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |