Filter Your Search
1 - 2 of 2 results
|
MPF500TS-FC1152M
Microchip Technology Inc
|
Check for Price | Active | 1 V | 584 | 584 | 481000 | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | IT ALSO OPERATES AT 1.05 NOMINAL SUPPLY | 1.03 V | 970 mV | S-PBGA-B1152 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.39 mm | MICROCHIP TECHNOLOGY INC | BGA-1152 | compliant | Microchip | ||||
|
MPF500TS-FC1152M
Microsemi Corporation
|
Check for Price | Transferred | 1 V | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | IT ALSO OPERATES AT 1.05 V SUPPLY | 1.03 V | 970 mV | S-PBGA-B1152 | 1152 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 2.9 mm | MICROSEMI CORP | FBGA-1152 | compliant | Microsemi Corporation | 8542.39.00.01 | 2019-08-13 |