Parametric results for: MPEG28DS-TR-BHR under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mpeg28dstrbhr
Select parts from the table below to compare.
Compare
Compare
MPEG28DS-TR-BHR
Mueller Electric Company
Check for Price Contact Manufacturer 28 2 2.54 mm 2 3 A MALE BOARD GLASS FILLED POLYESTER STRAIGHT BOARD STACKING CONNECTOR 2121VAC V NO 50 GΩ CSA,MIL,UL 94V-0 -55 °C 125 °C RECTANGULAR SQ PIN-SKT WHITE 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 100u inch SOLDER 0.198 inch 0.425 inch 0.09 inch MUELLER ELECTRIC CO unknown EAR99 8536.69.40.40
MPEG28DS-TR-BHR
Crane Connectors
Check for Price No Transferred 28 2 2.54 mm 2 3 A MALE BOARD GLASS FILLED POLYESTER SN-PB ON NI STRAIGHT BOARD CONNECTOR 1500VAC V NO 50 GΩ e0 UL, CSA -55 °C 125 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT WHITE 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm 100u inch SOLDER 0.198 inch 0.425 inch 1.4 inch 0.09 inch CRANE CONNECTORS unknown EAR99 8536.69.40.40