Filter Your Search
1 - 2 of 2 results
|
MPEG28DS-TK-BJW
Mueller Electric Company
|
Check for Price | Contact Manufacturer | 28 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | STRAIGHT | BOARD STACKING CONNECTOR | 2121VAC V | NO | 50 GΩ | CSA,MIL,UL | 94V-0 | -55 °C | 125 °C | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 100u inch | SOLDER | 0.198 inch | 0.55 inch | 0.1 inch | MUELLER ELECTRIC CO | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
MPEG28DS-TK-BJW
Crane Connectors
|
Check for Price | No | Transferred | 28 | 2 | 2.54 mm | 2 | MALE | BOARD | GLASS FILLED POLYESTER | SN-PB ON NI | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 50 GΩ | e0 | UL, CSA | -55 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 100u inch | SOLDER | 0.198 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 |