Filter Your Search
1 - 10 of 9,889 results
|
MPEG22DS-GR-BEN
Crane Connectors
|
Check for Price | No | Transferred | 22 | 2 | 2.54 mm | 2 | MALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 50 GΩ | e0 | UL, CSA | -55 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.198 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
MPEG28DS-TQ-BHR
Crane Connectors
|
Check for Price | No | Transferred | 28 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | SN-PB ON NI | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 50 GΩ | e0 | UL, CSA | -55 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 100u inch | SOLDER | 0.198 inch | 0.425 inch | 1.4 inch | 0.09 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 | |||||||
|
FMPEG22DS-TQ-DDGH
Crane Connectors
|
Check for Price | No | Transferred | 22 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | SN-PB ON NI | STRAIGHT | BOARD CONNECTOR | HIGH FQ., SQUARE TAIL | 1500VAC V | NO | 50 GΩ | e0 | UL, CSA | -55 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 100u inch | SOLDER | 0.198 inch | 0.25 inch | 0.105 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
MPEG20SR-HK-FAF
Mueller Electric Company
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | MUELLER ELECTRIC CO | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||
|
MPEG26DR-GQ-FMF
Mueller Electric Company
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | MUELLER ELECTRIC CO | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||
|
GMPEG26DS-GSVMX
Crane Connectors
|
Check for Price | No | Transferred | 26 | 2 | 2.54 mm | 2 | 3 A | MALE | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 50 GΩ | e0 | UL, CSA | -65 °C | 220 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 6.096 mm | 15u inch | 0.198 inch | 0.675 inch | 1.3 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
MPEG29SS-FQ-HEK
Mueller Electric Company
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | MUELLER ELECTRIC CO | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||
|
MPEG29SS-GF-FNX
Mueller Electric Company
|
Check for Price | Contact Manufacturer | 29 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | STRAIGHT | BOARD STACKING CONNECTOR | 2121VAC V | NO | 50 GΩ | CSA,MIL,UL | 94V-0 | -55 °C | 125 °C | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.096 inch | 0.7 inch | 0.12 inch | MUELLER ELECTRIC CO | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
MPEG28DS-TK-BJW
Mueller Electric Company
|
Check for Price | Contact Manufacturer | 28 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | STRAIGHT | BOARD STACKING CONNECTOR | 2121VAC V | NO | 50 GΩ | CSA,MIL,UL | 94V-0 | -55 °C | 125 °C | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 100u inch | SOLDER | 0.198 inch | 0.55 inch | 0.1 inch | MUELLER ELECTRIC CO | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
MPEG25SS-TR-CQY
Mueller Electric Company
|
Check for Price | Contact Manufacturer | 25 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | STRAIGHT | BOARD STACKING CONNECTOR | 2121VAC V | NO | 50 GΩ | CSA,MIL,UL | 94V-0 | -55 °C | 125 °C | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 100u inch | SOLDER | 0.096 inch | 0.9 inch | 0.09 inch | MUELLER ELECTRIC CO | unknown | EAR99 | 8536.69.40.40 |