Filter Your Search
1 - 1 of 1 results
|
MPDA3002AT1
Vishay Thin Film
|
Check for Price | No | No | Obsolete | 10 kΩ | 0.1 % | 200 mW | 0612 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | MPDA | 100 mW | 10 kΩ | DIVIDER | 1 | 70 °C | 10 kΩ | MPDA | YES | 2 ppm/°C | 100 V | e0 | 150 °C | -55 °C | Molded | 3 | 4 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | GULL WING | 900 µm | 2.9 mm | 1.3 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0612 | compliant | EAR99 |