Filter Your Search
1 - 1 of 1 results
|
MPD5S025S
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1.2 V | 5.5 V | 4.5 V | 1 V | 3.3 V | 3 | NO | YES | ADDITIONAL OUTPUT OF 1.8 TO 3.6 VOLTS AND FIXED 2.5 VOLTS TYPICAL ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | R-XSMA-T16 | Not Qualified | 85 °C | 265 | NOT SPECIFIED | 16 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | MURATA MANUFACTURING CO LTD | MODULE | SIP-16 | 16 | compliant | EAR99 |