Filter Your Search
1 - 8 of 8 results
|
MPC942CFAR2
Motorola Semiconductor Products
|
Check for Price | Transferred | 2.5 V | 2.8 ns | 1 | YES | LQFP | 3-STATE | LOW SKEW CLOCK DRIVER | CMOS | CAN ALSO OPERATE AT 3.3V SUPPLY | 250 MHz | STANDARD | 18 | 200 ps | 2.625 V | 2.375 V | COMMERCIAL | S-PQFP-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | MOTOROLA INC | LQFP, | unknown | 8542.39.00.01 | |||||||||||||||
|
MPC942CFA
Freescale Semiconductor
|
Check for Price | No | Transferred | 2.5 V | 2.8 ns | 1 | YES | LQFP | 3-STATE | 942 | LOW SKEW CLOCK DRIVER | CMOS | ALSO OPERATES AT 3.3V SUPPLY | 250 MHz | STANDARD | 16 mA | 18 | 200 ps | 2.625 V | 2.375 V | COMMERCIAL | S-PQFP-G32 | Not Qualified | e0 | 2 | 70 °C | 220 | 30 | 32 | PLASTIC/EPOXY | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | 7 X 7 MM, 0.80 MM PITCH, PLASTIC, TQFP-32 | not_compliant | 8542.39.00.01 | QFP | 32 | ||||
|
MPC942CFA
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 2.5 V | 2.8 ns | 1 | YES | LQFP | 3-STATE | LOW SKEW CLOCK DRIVER | CMOS | CAN ALSO OPERATE AT 3.3V SUPPLY | 250 MHz | STANDARD | 16 mA | 18 | 200 ps | 2.625 V | 2.375 V | COMMERCIAL | S-PQFP-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | MOTOROLA INC | 7 X 7 MM, 0.80 MM PITCH, TQFP-32 | unknown | 8542.39.00.01 | ||||||||||
|
MPC942CFAR2
Freescale Semiconductor
|
Check for Price | No | Transferred | 2.5 V | 2.8 ns | 2.8 ns | 1 | YES | LQFP | 3-STATE | 942 | LOW SKEW CLOCK DRIVER | CMOS | ALSO OPERATE AT 3.3V SUPPLY | 250 MHz | STANDARD | 16 mA | 18 | 200 ps | 2.625 V | 2.375 V | COMMERCIAL | S-PQFP-G32 | Not Qualified | e0 | 2 | 70 °C | 220 | 30 | 32 | PLASTIC/EPOXY | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | 7 X 7 MM, 0.80 MM PITCH, PLASTIC, TQFP-32 | not_compliant | 8542.39.00.01 | QFP | 32 | |||
|
MPC942CFA
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 2.5 V | 2.8 ns | 1 | YES | LQFP | 3-STATE | 942 | LOW SKEW CLOCK DRIVER | CMOS | ALSO OPERATES AT 3.3V SUPPLY | 250 MHz | STANDARD | 16 mA | 18 | 200 ps | 2.625 V | 2.375 V | COMMERCIAL | S-PQFP-G32 | Not Qualified | e0 | 3 | 70 °C | 225 | 20 | 32 | PLASTIC/EPOXY | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin/Lead (Sn85Pb15) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | 7 X 7 MM, 0.80 MM PITCH, TQFP-32 | not_compliant | 8542.39.00.01 | QFP | 32 | |||
|
MPC942CFAR2
Motorola Mobility LLC
|
Check for Price | Transferred | 2.5 V | 2.8 ns | 1 | YES | LQFP | 3-STATE | LOW SKEW CLOCK DRIVER | CMOS | CAN ALSO OPERATE AT 3.3V SUPPLY | 250 MHz | STANDARD | 18 | 200 ps | 2.625 V | 2.375 V | COMMERCIAL | S-PQFP-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | MOTOROLA INC | LQFP, | unknown | 8542.39.00.01 | QFP | 32 | |||||||||||||
|
MPC942CFA
Motorola Mobility LLC
|
Check for Price | Transferred | 2.5 V | 2.8 ns | 1 | YES | LQFP | 3-STATE | LOW SKEW CLOCK DRIVER | CMOS | CAN ALSO OPERATE AT 3.3V SUPPLY | 250 MHz | STANDARD | 16 mA | 18 | 200 ps | 2.625 V | 2.375 V | COMMERCIAL | S-PQFP-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | MOTOROLA INC | LQFP, QFP32,.35SQ,32 | unknown | 8542.39.00.01 | QFP | 32 | |||||||||
|
MPC942CFAR2
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 2.5 V | 2.8 ns | 2.8 ns | 1 | YES | LQFP | 3-STATE | 942 | LOW SKEW CLOCK DRIVER | CMOS | ALSO OPERATE AT 3.3V SUPPLY | 250 MHz | STANDARD | 16 mA | 18 | 200 ps | 2.625 V | 2.375 V | COMMERCIAL | S-PQFP-G32 | Not Qualified | e0 | 3 | 70 °C | 225 | 20 | 32 | PLASTIC/EPOXY | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | 7 X 7 MM, 0.80 MM PITCH, PLASTIC, TQFP-32 | not_compliant | 8542.39.00.01 | QFP | 32 |