Filter Your Search
1 - 6 of 6 results
|
MPC885ZP66
NXP Semiconductors
|
Check for Price | No | Obsolete | 32 | 66 MHz | 32 | 32 | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.9 V | 1.7 V | S-PBGA-B357 | Not Qualified | e0 | 3 | 245 | 30 | 357 | PLASTIC/EPOXY | BGA | BGA357,19X19,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 2.52 mm | 25 mm | 25 mm | NXP SEMICONDUCTORS | PLASTIC, BGA-357 | unknown | 5A002.A.1 | 8542.31.00.01 | |||||
|
KMPC885ZP66
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 32 | 66 MHz | 32 | 32 | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.9 V | 1.7 V | S-PBGA-B357 | Not Qualified | e0 | 357 | PLASTIC/EPOXY | BGA | BGA357,19X19,50 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.52 mm | 25 mm | 25 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, BGA-357 | compliant | 8542.31.00.01 | BGA | 357 | ||||||
|
MPC885ZP66
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 66 MHz | 32 | 32 | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.9 V | 1.7 V | S-PBGA-B357 | Not Qualified | 357 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.52 mm | 25 mm | 25 mm | MOTOROLA INC | BGA, | unknown | 8542.31.00.01 | BGA | 357 | |||||||||||
|
MPC885ZP66
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 32 | 66 MHz | 32 | 32 | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.9 V | 1.7 V | S-PBGA-B357 | Not Qualified | e0 | 3 | 245 | 30 | 357 | PLASTIC/EPOXY | BGA | BGA357,19X19,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 2.52 mm | 25 mm | 25 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, BGA-357 | not_compliant | 5A002 | 8542.31.00.01 | BGA | 357 | ||
|
MPC885ZP66
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 32 | 66 MHz | 32 | 32 | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.9 V | 1.7 V | S-PBGA-B357 | Not Qualified | 357 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.52 mm | 25 mm | 25 mm | MOTOROLA INC | 25 X 25 MM, 1.27 MM PITCH, PLASTIC, MS-034BAK-1, BGA-357 | unknown | 8542.31.00.01 | ||||||||||||
|
KMPC885ZP66
NXP Semiconductors
|
Check for Price | No | Active | 32 | 66 MHz | 32 | 32 | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.9 V | 1.7 V | S-PBGA-B357 | Not Qualified | e0 | 357 | PLASTIC/EPOXY | BGA | BGA357,19X19,50 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.52 mm | 25 mm | 25 mm | NXP SEMICONDUCTORS | BGA, BGA357,19X19,50 | unknown | 8542.31.00.01 |