Parametric results for: MPC862 under Microprocessors

Filter Your Search

1 - 10 of 55 results

All Filters
|
5010050637588100
-
Manufacturer Part Number: mpc862
Select parts from the table below to compare.
Compare
Select Parts Part Number
MPC862PZP100B
Freescale Semiconductor
MPC862PCZQ66B
Freescale Semiconductor
MPC862PCZP66B
Freescale Semiconductor
MPC862TCVR50B
Freescale Semiconductor
MPC862PZQ66B
NXP Semiconductors
MPC862TVR80B
Freescale Semiconductor
MPC862TVR100B
Freescale Semiconductor
MPC862TZP80B
Freescale Semiconductor
MPC862PZP80B
NXP Semiconductors
MPC862PZP50B
Freescale Semiconductor
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Bit Size Speed External Data Bus Width
Address Bus Width Clock Frequency-Max
Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology Boundary Scan
Format
Integrated Cache
Low Power Mode
Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Transferred 32 100 MHz 32 32 33 MHz YES 3.3 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 3.465 V 3.135 V OTHER S-PBGA-B357 Not Qualified 105 °C 357 PLASTIC/EPOXY BGA BGA357,19X19,50 SQUARE GRID ARRAY BALL 1.27 mm BOTTOM 2.05 mm 25 mm 25 mm FREESCALE SEMICONDUCTOR INC BGA PLASTIC, BGA-357 357 compliant 3A991.A.2 8542.31.00.01
No No Transferred 32 100 MHz 32 32 33 MHz YES 3.3 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 3.465 V 3.135 V S-PBGA-B357 e0 3 245 30 357 PLASTIC/EPOXY BGA SQUARE GRID ARRAY TIN LEAD BALL 1.27 mm BOTTOM 2.05 mm 25 mm 25 mm FREESCALE SEMICONDUCTOR INC BGA PLASTIC, BGA-357 357 not_compliant 3A991.A.2 8542.31.00.01
Transferred 32 66 MHz YES 3.3 V MICROPROCESSOR, RISC INDUSTRIAL S-PBGA-B357 Not Qualified 115 °C -40 °C 357 PLASTIC/EPOXY BGA BGA357,19X19,50 SQUARE GRID ARRAY BALL 1.27 mm BOTTOM FREESCALE SEMICONDUCTOR INC unknown 8542.31.00.01
Yes Transferred 32 50 MHz 32 32 YES 3.3 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 3.465 V 3.135 V INDUSTRIAL S-PBGA-B357 e1 3 105 °C -40 °C 245 30 357 PLASTIC/EPOXY BGA SQUARE GRID ARRAY Tin/Silver/Copper (Sn/Ag/Cu) BALL 1.27 mm BOTTOM 2.52 mm 25 mm 25 mm FREESCALE SEMICONDUCTOR INC BGA-357 compliant
No Obsolete 32 66 MHz 32 32 YES 3.3 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 3.465 V 3.135 V OTHER S-PBGA-B357 e0 3 105 °C 245 30 357 PLASTIC/EPOXY BGA SQUARE GRID ARRAY Tin/Lead (Sn/Pb) BALL 1.27 mm BOTTOM 2.52 mm 25 mm 25 mm NXP SEMICONDUCTORS BGA-357 unknown 5A991 8542.31.00.01
Yes Yes Transferred 32 80 MHz 32 32 YES 3.3 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 3.465 V 3.135 V OTHER S-PBGA-B357 e1 3 105 °C 245 30 357 PLASTIC/EPOXY BGA SQUARE GRID ARRAY Tin/Silver/Copper (Sn/Ag/Cu) BALL 1.27 mm BOTTOM 2.52 mm 25 mm 25 mm FREESCALE SEMICONDUCTOR INC BGA-357 compliant 3A991.A.2 8542.31.00.01
Yes Transferred 32 100 MHz 32 32 YES 3.3 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 3.465 V 3.135 V OTHER S-PBGA-B357 e1 3 105 °C 245 30 357 PLASTIC/EPOXY BGA SQUARE GRID ARRAY Tin/Silver/Copper (Sn/Ag/Cu) BALL 1.27 mm BOTTOM 2.52 mm 25 mm 25 mm FREESCALE SEMICONDUCTOR INC BGA-357 compliant
Transferred 32 80 MHz YES 3.3 V MICROPROCESSOR, RISC OTHER S-PBGA-B357 Not Qualified 105 °C 357 PLASTIC/EPOXY BGA BGA357,19X19,50 SQUARE GRID ARRAY BALL 1.27 mm BOTTOM FREESCALE SEMICONDUCTOR INC BGA, BGA357,19X19,50 unknown 8542.31.00.01
Active 32 80 MHz YES 3.3 V MICROPROCESSOR, RISC OTHER S-PBGA-B357 Not Qualified 105 °C 357 PLASTIC/EPOXY BGA BGA357,19X19,50 SQUARE GRID ARRAY BALL 1.27 mm BOTTOM NXP SEMICONDUCTORS BGA, BGA357,19X19,50 compliant 8542.31.00.01
Transferred 32 50 MHz YES 3.3 V MICROPROCESSOR, RISC OTHER S-PBGA-B357 Not Qualified 105 °C 357 PLASTIC/EPOXY BGA BGA357,19X19,50 SQUARE GRID ARRAY BALL 1.27 mm BOTTOM FREESCALE SEMICONDUCTOR INC BGA, BGA357,19X19,50 unknown 8542.31.00.01
Compare
MPC862PZP100B
Freescale Semiconductor
Check for Price Buy Transferred 32 100 MHz 32 32 33 MHz YES 3.3 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 3.465 V 3.135 V OTHER S-PBGA-B357 Not Qualified 105 °C 357 PLASTIC/EPOXY BGA BGA357,19X19,50 SQUARE GRID ARRAY BALL 1.27 mm BOTTOM 2.05 mm 25 mm 25 mm FREESCALE SEMICONDUCTOR INC BGA PLASTIC, BGA-357 357 compliant 3A991.A.2 8542.31.00.01
MPC862PCZQ66B
Freescale Semiconductor
Check for Price Buy No No Transferred 32 100 MHz 32 32 33 MHz YES 3.3 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 3.465 V 3.135 V S-PBGA-B357 e0 3 245 30 357 PLASTIC/EPOXY BGA SQUARE GRID ARRAY TIN LEAD BALL 1.27 mm BOTTOM 2.05 mm 25 mm 25 mm FREESCALE SEMICONDUCTOR INC BGA PLASTIC, BGA-357 357 not_compliant 3A991.A.2 8542.31.00.01
MPC862PCZP66B
Freescale Semiconductor
Check for Price Buy Transferred 32 66 MHz YES 3.3 V MICROPROCESSOR, RISC INDUSTRIAL S-PBGA-B357 Not Qualified 115 °C -40 °C 357 PLASTIC/EPOXY BGA BGA357,19X19,50 SQUARE GRID ARRAY BALL 1.27 mm BOTTOM FREESCALE SEMICONDUCTOR INC unknown 8542.31.00.01
MPC862TCVR50B
Freescale Semiconductor
Check for Price Buy Yes Transferred 32 50 MHz 32 32 YES 3.3 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 3.465 V 3.135 V INDUSTRIAL S-PBGA-B357 e1 3 105 °C -40 °C 245 30 357 PLASTIC/EPOXY BGA SQUARE GRID ARRAY Tin/Silver/Copper (Sn/Ag/Cu) BALL 1.27 mm BOTTOM 2.52 mm 25 mm 25 mm FREESCALE SEMICONDUCTOR INC BGA-357 compliant
MPC862PZQ66B
NXP Semiconductors
Check for Price Buy No Obsolete 32 66 MHz 32 32 YES 3.3 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 3.465 V 3.135 V OTHER S-PBGA-B357 e0 3 105 °C 245 30 357 PLASTIC/EPOXY BGA SQUARE GRID ARRAY Tin/Lead (Sn/Pb) BALL 1.27 mm BOTTOM 2.52 mm 25 mm 25 mm NXP SEMICONDUCTORS BGA-357 unknown 5A991 8542.31.00.01
MPC862TVR80B
Freescale Semiconductor
Check for Price Buy Yes Yes Transferred 32 80 MHz 32 32 YES 3.3 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 3.465 V 3.135 V OTHER S-PBGA-B357 e1 3 105 °C 245 30 357 PLASTIC/EPOXY BGA SQUARE GRID ARRAY Tin/Silver/Copper (Sn/Ag/Cu) BALL 1.27 mm BOTTOM 2.52 mm 25 mm 25 mm FREESCALE SEMICONDUCTOR INC BGA-357 compliant 3A991.A.2 8542.31.00.01
MPC862TVR100B
Freescale Semiconductor
Check for Price Buy Yes Transferred 32 100 MHz 32 32 YES 3.3 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 3.465 V 3.135 V OTHER S-PBGA-B357 e1 3 105 °C 245 30 357 PLASTIC/EPOXY BGA SQUARE GRID ARRAY Tin/Silver/Copper (Sn/Ag/Cu) BALL 1.27 mm BOTTOM 2.52 mm 25 mm 25 mm FREESCALE SEMICONDUCTOR INC BGA-357 compliant
MPC862TZP80B
Freescale Semiconductor
Check for Price Buy Transferred 32 80 MHz YES 3.3 V MICROPROCESSOR, RISC OTHER S-PBGA-B357 Not Qualified 105 °C 357 PLASTIC/EPOXY BGA BGA357,19X19,50 SQUARE GRID ARRAY BALL 1.27 mm BOTTOM FREESCALE SEMICONDUCTOR INC BGA, BGA357,19X19,50 unknown 8542.31.00.01
MPC862PZP80B
NXP Semiconductors
Check for Price Buy Active 32 80 MHz YES 3.3 V MICROPROCESSOR, RISC OTHER S-PBGA-B357 Not Qualified 105 °C 357 PLASTIC/EPOXY BGA BGA357,19X19,50 SQUARE GRID ARRAY BALL 1.27 mm BOTTOM NXP SEMICONDUCTORS BGA, BGA357,19X19,50 compliant 8542.31.00.01
MPC862PZP50B
Freescale Semiconductor
Check for Price Buy Transferred 32 50 MHz YES 3.3 V MICROPROCESSOR, RISC OTHER S-PBGA-B357 Not Qualified 105 °C 357 PLASTIC/EPOXY BGA BGA357,19X19,50 SQUARE GRID ARRAY BALL 1.27 mm BOTTOM FREESCALE SEMICONDUCTOR INC BGA, BGA357,19X19,50 unknown 8542.31.00.01