Filter Your Search
1 - 4 of 4 results
|
MPC860ENVR50D4
NXP Semiconductors
|
$109.2947 | Yes | Obsolete | 32 | 50 MHz | 32 | 32 | 50 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.465 V | 3.135 V | S-PBGA-B357 | Not Qualified | e1 | 3 | 245 | 30 | 357 | PLASTIC/EPOXY | BGA | BGA357,19X19,50 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 2.52 mm | 25 mm | 25 mm | NXP SEMICONDUCTORS | 25 X 25 MM, 1.27 MM PITCH, LEAD FREE, PLASTIC, BGA-357 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
MPC860ENVR50D4R2
NXP Semiconductors
|
$114.6000 | Yes | Obsolete | 32 | 50 MHz | 32 | 32 | 50 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.465 V | 3.135 V | S-PBGA-B357 | Not Qualified | e1 | 3 | 245 | 30 | 357 | PLASTIC/EPOXY | BGA | BGA357,19X19,50 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 2.52 mm | 25 mm | 25 mm | NXP SEMICONDUCTORS | BGA, BGA357,19X19,50 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
MPC860ENVR50D4R2
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 50 MHz | 32 | 32 | 50 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.465 V | 3.135 V | S-PBGA-B357 | e1 | 3 | 245 | 30 | 357 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 2.52 mm | 25 mm | 25 mm | FREESCALE SEMICONDUCTOR INC | 25 X 25 MM, 1.27 MM PITCH, LEAD FREE, PLASTIC, BGA-357 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | BGA | 357 | ||||
|
MPC860ENVR50D4
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 50 MHz | 32 | 32 | 50 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.465 V | 3.135 V | S-PBGA-B357 | e1 | 3 | 245 | 30 | 357 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 2.52 mm | 25 mm | 25 mm | FREESCALE SEMICONDUCTOR INC | 25 X 25 MM, 1.27 MM PITCH, LEAD FREE, PLASTIC, BGA-357 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | BGA | 357 |