Filter Your Search
1 - 3 of 3 results
|
MPC859DSLCVR50A
NXP Semiconductors
|
Check for Price | Obsolete | 32 | 50 MHz | 32 | 32 | 50 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.9 V | 1.7 V | S-PBGA-B357 | 245 | 30 | 357 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.52 mm | 25 mm | 25 mm | NXP SEMICONDUCTORS | BGA, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
MPC859DSLCVR50A
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 32 | 50 MHz | 32 | 32 | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.9 V | 1.7 V | INDUSTRIAL | S-PBGA-B357 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 245 | 30 | 357 | PLASTIC/EPOXY | BGA | BGA357,19X19,50 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 2.52 mm | 25 mm | 25 mm | FREESCALE SEMICONDUCTOR INC | BGA, BGA357,19X19,50 | unknown | 5A991 | 8542.31.00.01 | BGA | 357 | ||||
|
MPC859DSLCVR50A
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 32 | 50 MHz | 32 | 32 | YES | 1.8 V | MICROPROCESSOR, RISC | YES | FIXED POINT | YES | YES | 1.9 V | 1.7 V | S-PBGA-B357 | COMMERCIAL | e1 | 3 | 245 | 30 | 357 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 2.52 mm | 25 mm | 25 mm | ROCHESTER ELECTRONICS LLC | LEAD FREE, PLASTIC, BGA-357 | unknown | BGA | 357 |