Filter Your Search
1 - 1 of 1 results
|
MPC8572EPXARLD
Freescale Semiconductor
|
Check for Price | No | No | Obsolete | 32 | 1.067 GHz | 32 | 32 | 133 MHz | YES | 1.1 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 1.155 V | 1.045 V | OTHER | S-PBGA-B1023 | Not Qualified | e0 | 3 | 105 °C | 245 | 30 | 1023 | PLASTIC/EPOXY | HBGA | BGA1023,32X32,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Lead/Silver (Sn/Pb/Ag) | BALL | 1 mm | BOTTOM | 3.38 mm | 33 mm | 33 mm | FREESCALE SEMICONDUCTOR INC | BGA | 33 X 33 MM, PLASTIC, FCBGA-1023 | 1023 | not_compliant | 5A002.A | 8542.31.00.01 |