Filter Your Search
1 - 1 of 1 results
|
MPC8572CLVTAULE
Freescale Semiconductor
|
Check for Price | No | Yes | Obsolete | 32 | 1.333 GHz | 32 | 32 | 133 MHz | YES | 1.1 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 1.155 V | 1.045 V | S-PBGA-B1023 | e2 | 3 | 245 | 30 | 1023 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 3.38 mm | 33 mm | 33 mm | FREESCALE SEMICONDUCTOR INC | 33 X 33 MM, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-1023 | not_compliant | 3A991.A.2 | 8542.31.00.01 |