Filter Your Search
1 - 1 of 1 results
|
MPC8569CVTANKGB
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 32 | 800 MHz | 133 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | IT ALSO OPERATES IN 1.1V NOMINAL SUPPLY VOLTAGE | YES | FLOATING POINT | YES | YES | 1.03 V | 970 mV | S-PBGA-B783 | Not Qualified | 3 | 245 | 30 | 783 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | TIN SILVER COPPER OVER NICKEL | BALL | 1 mm | BOTTOM | 3.94 mm | 29 mm | 29 mm | FREESCALE SEMICONDUCTOR INC | BGA | 29 X 29 MM, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-783 | 783 | not_compliant | 3A991.A.2 | 8542.31.00.01 |