Filter Your Search
1 - 2 of 2 results
|
MPC8568EVTANGGA
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 800 MHz | 166 MHz | YES | 1.1 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.155 V | 1.045 V | S-PBGA-B1023 | Not Qualified | e2 | 1023 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN SILVER | BALL | 1 mm | BOTTOM | 2.75 mm | 33 mm | 33 mm | FREESCALE SEMICONDUCTOR INC | BGA | BGA, | 1023 | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
MPC8568EVTANGGA
NXP Semiconductors
|
Check for Price | Active | 32 | 800 MHz | 166 MHz | YES | 1.1 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.155 V | 1.045 V | S-PBGA-B1023 | Not Qualified | e2 | 1023 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN SILVER | BALL | 1 mm | BOTTOM | 2.75 mm | 33 mm | 33 mm | NXP SEMICONDUCTORS | BGA, | unknown | 3A991.A.2 | 8542.31.00.01 |