Filter Your Search
1 - 5 of 5 results
|
MPC8548ECVTAQJB
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | YES | 1.1 V | SoC | CMOS | 1.155 V | 1.045 V | S-PBGA-B783 | Not Qualified | e2 | 105 °C | -40 °C | 783 | PLASTIC/EPOXY | BGA | BGA783,28X28,40 | SQUARE | GRID ARRAY | TIN SILVER | BALL | 1 mm | BOTTOM | 3.38 mm | 29 mm | 29 mm | FREESCALE SEMICONDUCTOR INC | BGA | BGA, | 783 | compliant | 8542.31.00.01 | ||
|
MPC8548ECVTAQJC
NXP Semiconductors
|
Check for Price | Active | YES | 1.1 V | SoC | CMOS | 1.155 V | 1.045 V | S-PBGA-B783 | 105 °C | -40 °C | 783 | PLASTIC/EPOXY | BGA | BGA783,28X28,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 3.38 mm | 29 mm | 29 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | |||||||||
|
MPC8548ECVTAQJA
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | YES | 1.1 V | SoC | CMOS | 1.155 V | 1.045 V | S-PBGA-B783 | Not Qualified | e2 | 105 °C | -40 °C | 783 | PLASTIC/EPOXY | BGA | BGA783,28X28,40 | SQUARE | GRID ARRAY | TIN SILVER | BALL | 1 mm | BOTTOM | 3.38 mm | 29 mm | 29 mm | FREESCALE SEMICONDUCTOR INC | BGA | BGA, BGA783,28X28,40 | 783 | compliant | 8542.31.00.01 | ||
|
MPC8548ECVTAQJ
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | YES | 1.1 V | SoC | CMOS | 1.155 V | 1.045 V | S-PBGA-B783 | Not Qualified | e2 | 105 °C | -40 °C | 783 | PLASTIC/EPOXY | BGA | BGA783,28X28,40 | SQUARE | GRID ARRAY | TIN SILVER | BALL | 1 mm | BOTTOM | 3.38 mm | 29 mm | 29 mm | FREESCALE SEMICONDUCTOR INC | BGA | BGA, | 783 | compliant | 8542.31.00.01 | ||
|
MPC8548ECVTAQJC
Freescale Semiconductor
|
Check for Price | Transferred | YES | 1.1 V | SoC | CMOS | 1.155 V | 1.045 V | S-PBGA-B783 | 105 °C | -40 °C | 783 | PLASTIC/EPOXY | BGA | BGA783,28X28,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 3.38 mm | 29 mm | 29 mm | FREESCALE SEMICONDUCTOR INC | , | unknown | 8542.31.00.01 |