Parametric results for: MPC8545 under Microprocessors

Filter Your Search

1 - 10 of 282 results

All Filters
|
8001 2008009001 0001 1001 200
-
Manufacturer Part Number: mpc8545
Select parts from the table below to compare.
Compare
Select Parts Part Number
MPC8545VJAQGD
NXP Semiconductors
MPC8545VJATGD
NXP Semiconductors
MPC8545VTAQG
Freescale Semiconductor
MPC8545ECVJAQGA
Freescale Semiconductor
MPC8545CVTAQG
Freescale Semiconductor
MPC8545EVJATGA
Freescale Semiconductor
MPC8545CHXAQG
Freescale Semiconductor
MPC8545CHXATGA
Freescale Semiconductor
MPC8545PXAQGA
Freescale Semiconductor
MPC8545VTAQGC
NXP Semiconductors
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Bit Size Speed External Data Bus Width
Address Bus Width Clock Frequency-Max
Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology Boundary Scan
Format
Integrated Cache
Low Power Mode
Supply Voltage-Max
Supply Voltage-Min
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Part Package Code
Package Description
Pin Count
Yes Obsolete 32 1 GHz 64 64 133 MHz YES 1.1 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT 1.155 V 1.045 V S-PBGA-B783 Not Qualified 3 105 °C 260 40 783 PLASTIC/EPOXY BGA BGA783,28X28,40 SQUARE GRID ARRAY BALL 1 mm BOTTOM NXP SEMICONDUCTORS unknown 3A991.A.2 8542.31.00.01 NXP
Yes Obsolete 32 1.2 GHz 64 64 133 MHz YES 1.1 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT 1.155 V 1.045 V S-PBGA-B783 Not Qualified 3 105 °C 260 40 783 PLASTIC/EPOXY BGA BGA783,28X28,40 SQUARE GRID ARRAY BALL 1 mm BOTTOM NXP SEMICONDUCTORS unknown 3A991.A.2 8542.31.00.01 NXP
No Obsolete 32 1 GHz 64 64 133 MHz YES 1.1 V MICROPROCESSOR CMOS YES FLOATING POINT YES YES 1.155 V 1.045 V S-PBGA-B783 Not Qualified e0 3 105 °C 260 40 783 PLASTIC/EPOXY BGA SQUARE GRID ARRAY TIN LEAD SILVER BALL 1 mm BOTTOM 3.38 mm 29 mm 29 mm FREESCALE SEMICONDUCTOR INC not_compliant 3A991.A.2 8542.31.00.01 BGA BGA, 783
Transferred 32 1 GHz 64 64 133 MHz YES 1.1 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 1.155 V 1.045 V S-PBGA-B783 e2 783 PLASTIC/EPOXY BGA SQUARE GRID ARRAY TIN SILVER BALL 1 mm BOTTOM 3.38 mm 29 mm 29 mm FREESCALE SEMICONDUCTOR INC unknown 3A991.A.2 8542.31.00.01 BGA,
Yes Obsolete 32 1 GHz 64 64 133 MHz YES 1.1 V MICROPROCESSOR CMOS YES FLOATING POINT YES YES 1.155 V 1.045 V S-PBGA-B783 Not Qualified e2 105 °C -40 °C 783 PLASTIC/EPOXY BGA SQUARE GRID ARRAY TIN SILVER BALL 1 mm BOTTOM 3.38 mm 29 mm 29 mm FREESCALE SEMICONDUCTOR INC compliant 3A991.A.2 8542.31.00.01 BGA BGA, 783
Transferred 32 1.2 GHz 64 64 133 MHz YES 1.1 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 1.155 V 1.045 V S-PBGA-B783 e2 783 PLASTIC/EPOXY BGA SQUARE GRID ARRAY TIN SILVER BALL 1 mm BOTTOM 3.38 mm 29 mm 29 mm FREESCALE SEMICONDUCTOR INC unknown 3A991.A.2 8542.31.00.01 BGA,
No Obsolete 32 1 GHz 64 64 133 MHz YES 1.1 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 1.155 V 1.045 V S-CBGA-B783 Not Qualified e0 105 °C -40 °C 783 CERAMIC, METAL-SEALED COFIRED BGA BGA783,28X28,40 SQUARE GRID ARRAY TIN LEAD SILVER BALL 1 mm BOTTOM 3.38 mm 29 mm 29 mm FREESCALE SEMICONDUCTOR INC compliant 3A991.A.2 8542.31.00.01 BGA BGA, BGA783,28X28,40 783
No Obsolete 32 1.2 GHz 64 64 133 MHz YES 1.1 V MICROPROCESSOR CMOS YES FLOATING POINT YES YES 1.155 V 1.045 V S-CBGA-B783 Not Qualified e0 105 °C -40 °C 783 CERAMIC, METAL-SEALED COFIRED BGA SQUARE GRID ARRAY TIN LEAD SILVER BALL 1 mm BOTTOM 3.38 mm 29 mm 29 mm FREESCALE SEMICONDUCTOR INC compliant 3A991.A.2 8542.31.00.01 BGA BGA, 783
No Obsolete 32 1 GHz 64 64 133 MHz YES 1.1 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 1.155 V 1.045 V S-PBGA-B783 Not Qualified e0 3 105 °C 260 40 783 PLASTIC/EPOXY BGA BGA783,28X28,40 SQUARE GRID ARRAY TIN LEAD BALL 1 mm BOTTOM 3.38 mm 29 mm 29 mm FREESCALE SEMICONDUCTOR INC not_compliant 3A991.A.2 8542.31.00.01 BGA 29 X 29 MM, 1 MM PITCH, PLASTIC, FCBGA-783 783
Yes Active 32 1 GHz 64 64 133 MHz YES 1.1 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 1.155 V 1.045 V S-PBGA-B783 105 °C NOT SPECIFIED NOT SPECIFIED 783 PLASTIC/EPOXY BGA SQUARE GRID ARRAY BALL 1 mm BOTTOM 3.38 mm 29 mm 29 mm NXP SEMICONDUCTORS compliant 3A991.A.2 8542.31.00.01 BGA,
Compare
MPC8545VJAQGD
NXP Semiconductors
$198.2600 Buy Yes Obsolete 32 1 GHz 64 64 133 MHz YES 1.1 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT 1.155 V 1.045 V S-PBGA-B783 Not Qualified 3 105 °C 260 40 783 PLASTIC/EPOXY BGA BGA783,28X28,40 SQUARE GRID ARRAY BALL 1 mm BOTTOM NXP SEMICONDUCTORS unknown 3A991.A.2 8542.31.00.01 NXP
MPC8545VJATGD
NXP Semiconductors
$218.5850 Buy Yes Obsolete 32 1.2 GHz 64 64 133 MHz YES 1.1 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT 1.155 V 1.045 V S-PBGA-B783 Not Qualified 3 105 °C 260 40 783 PLASTIC/EPOXY BGA BGA783,28X28,40 SQUARE GRID ARRAY BALL 1 mm BOTTOM NXP SEMICONDUCTORS unknown 3A991.A.2 8542.31.00.01 NXP
MPC8545VTAQG
Freescale Semiconductor
Check for Price Buy No Obsolete 32 1 GHz 64 64 133 MHz YES 1.1 V MICROPROCESSOR CMOS YES FLOATING POINT YES YES 1.155 V 1.045 V S-PBGA-B783 Not Qualified e0 3 105 °C 260 40 783 PLASTIC/EPOXY BGA SQUARE GRID ARRAY TIN LEAD SILVER BALL 1 mm BOTTOM 3.38 mm 29 mm 29 mm FREESCALE SEMICONDUCTOR INC not_compliant 3A991.A.2 8542.31.00.01 BGA BGA, 783
MPC8545ECVJAQGA
Freescale Semiconductor
Check for Price Buy Transferred 32 1 GHz 64 64 133 MHz YES 1.1 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 1.155 V 1.045 V S-PBGA-B783 e2 783 PLASTIC/EPOXY BGA SQUARE GRID ARRAY TIN SILVER BALL 1 mm BOTTOM 3.38 mm 29 mm 29 mm FREESCALE SEMICONDUCTOR INC unknown 3A991.A.2 8542.31.00.01 BGA,
MPC8545CVTAQG
Freescale Semiconductor
Check for Price Buy Yes Obsolete 32 1 GHz 64 64 133 MHz YES 1.1 V MICROPROCESSOR CMOS YES FLOATING POINT YES YES 1.155 V 1.045 V S-PBGA-B783 Not Qualified e2 105 °C -40 °C 783 PLASTIC/EPOXY BGA SQUARE GRID ARRAY TIN SILVER BALL 1 mm BOTTOM 3.38 mm 29 mm 29 mm FREESCALE SEMICONDUCTOR INC compliant 3A991.A.2 8542.31.00.01 BGA BGA, 783
MPC8545EVJATGA
Freescale Semiconductor
Check for Price Buy Transferred 32 1.2 GHz 64 64 133 MHz YES 1.1 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 1.155 V 1.045 V S-PBGA-B783 e2 783 PLASTIC/EPOXY BGA SQUARE GRID ARRAY TIN SILVER BALL 1 mm BOTTOM 3.38 mm 29 mm 29 mm FREESCALE SEMICONDUCTOR INC unknown 3A991.A.2 8542.31.00.01 BGA,
MPC8545CHXAQG
Freescale Semiconductor
Check for Price Buy No Obsolete 32 1 GHz 64 64 133 MHz YES 1.1 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 1.155 V 1.045 V S-CBGA-B783 Not Qualified e0 105 °C -40 °C 783 CERAMIC, METAL-SEALED COFIRED BGA BGA783,28X28,40 SQUARE GRID ARRAY TIN LEAD SILVER BALL 1 mm BOTTOM 3.38 mm 29 mm 29 mm FREESCALE SEMICONDUCTOR INC compliant 3A991.A.2 8542.31.00.01 BGA BGA, BGA783,28X28,40 783
MPC8545CHXATGA
Freescale Semiconductor
Check for Price Buy No Obsolete 32 1.2 GHz 64 64 133 MHz YES 1.1 V MICROPROCESSOR CMOS YES FLOATING POINT YES YES 1.155 V 1.045 V S-CBGA-B783 Not Qualified e0 105 °C -40 °C 783 CERAMIC, METAL-SEALED COFIRED BGA SQUARE GRID ARRAY TIN LEAD SILVER BALL 1 mm BOTTOM 3.38 mm 29 mm 29 mm FREESCALE SEMICONDUCTOR INC compliant 3A991.A.2 8542.31.00.01 BGA BGA, 783
MPC8545PXAQGA
Freescale Semiconductor
Check for Price Buy No Obsolete 32 1 GHz 64 64 133 MHz YES 1.1 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 1.155 V 1.045 V S-PBGA-B783 Not Qualified e0 3 105 °C 260 40 783 PLASTIC/EPOXY BGA BGA783,28X28,40 SQUARE GRID ARRAY TIN LEAD BALL 1 mm BOTTOM 3.38 mm 29 mm 29 mm FREESCALE SEMICONDUCTOR INC not_compliant 3A991.A.2 8542.31.00.01 BGA 29 X 29 MM, 1 MM PITCH, PLASTIC, FCBGA-783 783
MPC8545VTAQGC
NXP Semiconductors
Check for Price Buy Yes Active 32 1 GHz 64 64 133 MHz YES 1.1 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 1.155 V 1.045 V S-PBGA-B783 105 °C NOT SPECIFIED NOT SPECIFIED 783 PLASTIC/EPOXY BGA SQUARE GRID ARRAY BALL 1 mm BOTTOM 3.38 mm 29 mm 29 mm NXP SEMICONDUCTORS compliant 3A991.A.2 8542.31.00.01 BGA,