Filter Your Search
1 - 2 of 2 results
|
MPC8541ECPXAQFX
NXP Semiconductors
|
Check for Price | Obsolete | 32 | 1 GHz | 64 | 36 | 200 MHz | YES | 1.15 V | MICROPROCESSOR, RISC | CMOS | LOW POWER TAKEN FROM SLEEP MODE | YES | FLOATING POINT | YES | YES | 1.2 V | 1.1 V | COMMERCIAL | S-CBGA-C360 | Not Qualified | 70 °C | 360 | CERAMIC, METAL-SEALED COFIRED | CGA | SQUARE | GRID ARRAY | C BEND | 1.27 mm | BOTTOM | 1.8 mm | 25 mm | 25 mm | NXP SEMICONDUCTORS | CGA, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||
|
MPC8541ECPXAQFX
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 1 GHz | 64 | 36 | 200 MHz | YES | 1.15 V | MICROPROCESSOR, RISC | CMOS | LOW POWER TAKEN FROM SLEEP MODE | YES | FLOATING POINT | YES | YES | 1.2 V | 1.1 V | COMMERCIAL | S-CBGA-C360 | Not Qualified | 70 °C | 360 | CERAMIC, METAL-SEALED COFIRED | CGA | SQUARE | GRID ARRAY | C BEND | 1.27 mm | BOTTOM | 1.8 mm | 25 mm | 25 mm | FREESCALE SEMICONDUCTOR INC | CGA, | unknown | 3A991.A.2 | 8542.31.00.01 | LGA | 360 |