Filter Your Search
1 - 1 of 1 results
|
MPC8536EBVTAULA
Freescale Semiconductor
|
Check for Price | No | Yes | Obsolete | 32 | 1.333 GHz | 32 | 32 | 133 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.05 V | 950 mV | OTHER | S-PBGA-B783 | Not Qualified | e2 | 3 | 105 °C | 260 | 40 | 783 | PLASTIC/EPOXY | BGA | BGA783,28X28,40 | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 2.76 mm | 29 mm | 29 mm | FREESCALE SEMICONDUCTOR INC | PGA | 29 X 29 MM, 2.80 MM HEIGHT, 1 MM PITCH, LEAD FREE, FCBPGA-783 | 783 | not_compliant | 5A002 | 8542.31.00.01 | NXP |