Filter Your Search
1 - 4 of 4 results
|
MPC8536EBVJAQGA
Freescale Semiconductor
|
Check for Price | Yes | Yes | Active | 32 | 1 GHz | 64 | 16 | 133 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.05 V | 950 mV | S-PBGA-B783 | Not Qualified | 783 | PLASTIC/EPOXY | HBGA | BGA783,28X28,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | BALL | 1 mm | BOTTOM | 2.76 mm | 29 mm | 29 mm | FREESCALE SEMICONDUCTOR INC | 29 X 29 MM, 2.80 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-783 | compliant | |||||||||||
|
MPC8536EBVJAQG
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 1 GHz | 32 | 32 | 133 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.05 V | 950 mV | S-PBGA-B783 | Not Qualified | 105 °C | 783 | PLASTIC/EPOXY | HBGA | BGA783,28X28,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | BALL | 1 mm | BOTTOM | 2.76 mm | 29 mm | 29 mm | NXP SEMICONDUCTORS | HBGA, BGA783,28X28,40 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
MPC8536EBVJAQGA
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 32 | 1 GHz | 32 | 32 | 133 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.05 V | 950 mV | S-PBGA-B783 | Not Qualified | e2 | 3 | 105 °C | 260 | 40 | 783 | PLASTIC/EPOXY | HBGA | BGA783,28X28,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 2.76 mm | 29 mm | 29 mm | NXP SEMICONDUCTORS | HBGA, BGA783,28X28,40 | compliant | 5A002.A.1 | 8542.31.00.01 | ||||
|
MPC8536EBVJAQG
Freescale Semiconductor
|
Check for Price | Yes | Active | 32 | 1 GHz | YES | MICROPROCESSOR, RISC | CMOS | 1,1.5/1.8,1.8/3.3 V | S-PBGA-B783 | Not Qualified | 783 | PLASTIC/EPOXY | BGA | BGA783,28X28,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | FREESCALE SEMICONDUCTOR INC | 29 X 29 MM, 2.80 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-783 | compliant |