Parametric results for: MPC8377ECVRAGDA under Microprocessors

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: mpc8377ecvragda
Select parts from the table below to compare.
Compare
Compare
MPC8377ECVRAGDA
NXP Semiconductors
$56.2545 Yes Obsolete 32 400 MHz 64 15 YES 1 V MICROPROCESSOR CMOS YES FLOATING POINT YES YES 4 8 30 µA 1.05 V 950 mV AUTOMOTIVE S-PBGA-B689 Not Qualified e2 3 125 °C -40 °C 260 40 689 PLASTIC/EPOXY HBGA BGA689,29X29,40 SQUARE GRID ARRAY, HEAT SINK/SLUG Tin/Silver (Sn/Ag) BALL 1 mm BOTTOM 2.46 mm 31 mm 31 mm NXP SEMICONDUCTORS HBGA, BGA689,29X29,40 compliant 5A002.A.1 8542.31.00.01 NXP
MPC8377ECVRAGDA
Freescale Semiconductor
Check for Price Yes Yes Transferred 32 266 MHz 32 32 66.66 MHz YES 1 V MICROPROCESSOR CMOS ALSO REQUIRES 2.5V AND 3.3V SUPPLY YES FLOATING POINT YES YES 1.05 V 950 mV AUTOMOTIVE S-PBGA-B689 Not Qualified e2 3 125 °C -40 °C 260 40 689 PLASTIC/EPOXY BGA BGA689,29X29,40 SQUARE GRID ARRAY TIN SILVER BALL 1 mm BOTTOM 2.46 mm 31 mm 31 mm FREESCALE SEMICONDUCTOR INC 31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-689 unknown 5A002 8542.31.00.01 BGA 689