Filter Your Search
1 - 4 of 4 results
|
MPC8347EZUADFB
NXP Semiconductors
|
Check for Price | Active | 32 | 266 MHz | 32 | 32 | 66 MHz | YES | 1.2 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 2.5V AND 3.3V SUPPLY | YES | FLOATING POINT | YES | YES | 1.26 V | 1.14 V | OTHER | S-PBGA-B672 | Not Qualified | 105 °C | 672 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.69 mm | 35 mm | 35 mm | NXP SEMICONDUCTORS | LBGA, | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
MPC8347EZUADF
NXP Semiconductors
|
Check for Price | No | Active | 32 | 266 MHz | 32 | 32 | 66 MHz | YES | 1.2 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.26 V | 1.14 V | OTHER | S-PBGA-B672 | Not Qualified | e0 | 105 °C | 672 | PLASTIC/EPOXY | LBGA | BGA672,34X34,40 | SQUARE | GRID ARRAY, LOW PROFILE | TIN LEAD | BALL | 1 mm | BOTTOM | 1.69 mm | 35 mm | 35 mm | NXP SEMICONDUCTORS | 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||
|
MPC8347EZUADFB
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 266 MHz | 32 | 32 | 66 MHz | YES | 1.2 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 2.5V AND 3.3V SUPPLY | YES | FLOATING POINT | YES | YES | 1.26 V | 1.14 V | OTHER | S-PBGA-B672 | Not Qualified | 105 °C | 672 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.69 mm | 35 mm | 35 mm | FREESCALE SEMICONDUCTOR INC | LBGA, | unknown | 3A991.A.2 | 8542.31.00.01 | BGA | 672 | |||||||
|
MPC8347EZUADF
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 32 | 266 MHz | 32 | 32 | 66 MHz | YES | 1.2 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.26 V | 1.14 V | OTHER | S-PBGA-B672 | Not Qualified | e0 | 105 °C | 672 | PLASTIC/EPOXY | LBGA | BGA672,34X34,40 | SQUARE | GRID ARRAY, LOW PROFILE | TIN LEAD | BALL | 1 mm | BOTTOM | 1.69 mm | 35 mm | 35 mm | FREESCALE SEMICONDUCTOR INC | LBGA, BGA672,34X34,40 | compliant | 3A991.A.2 | 8542.31.00.01 | BGA | 672 |