Filter Your Search
1 - 4 of 4 results
|
MPC8347ECZUAJFA
NXP Semiconductors
|
Check for Price | No | Active | 32 | 533 MHz | YES | MICROPROCESSOR, RISC | CMOS | INDUSTRIAL | S-PBGA-B672 | Not Qualified | 105 °C | -40 °C | 672 | PLASTIC/EPOXY | BGA | BGA672,34X34,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | NXP SEMICONDUCTORS | BGA, BGA672,34X34,40 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
![]() |
MPC8347ECZUAJFA
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 32 | 533 MHz | YES | MICROPROCESSOR | CMOS | INDUSTRIAL | S-PBGA-B672 | Not Qualified | 1 | 105 °C | -40 °C | 672 | PLASTIC/EPOXY | BGA | BGA672,34X34,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | FREESCALE SEMICONDUCTOR INC | BGA, BGA672,34X34,40 | compliant | 8542.31.00.01 | BGA | 672 | |||||||||||||||||||||
![]() |
MPC8347ECZUAJFB
Freescale Semiconductor
|
Check for Price | No | Obsolete | 32 | 533 MHz | 32 | 32 | 66 MHz | YES | 1.2 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 2.5V AND 3.3V SUPPLY | YES | FLOATING POINT | YES | YES | 1.26 V | 1.14 V | INDUSTRIAL | S-PBGA-B672 | Not Qualified | e0 | 3 | 105 °C | -40 °C | 260 | 40 | 672 | PLASTIC/EPOXY | LBGA | BGA672,34X34,40 | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Lead/Silver (Sn/Pb/Ag) | BALL | 1 mm | BOTTOM | 1.69 mm | 35 mm | 35 mm | FREESCALE SEMICONDUCTOR INC | 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 | not_compliant | 8542.31.00.01 | BGA | 672 | 5A002 | |||
![]() |
MPC8347ECZUAJF
Freescale Semiconductor
|
Check for Price | No | Obsolete | 32 | 533 MHz | 32 | 32 | 66 MHz | YES | 1.2 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.26 V | 1.14 V | INDUSTRIAL | S-PBGA-B672 | Not Qualified | e0 | 3 | 105 °C | -40 °C | 260 | 40 | 672 | PLASTIC/EPOXY | LBGA | BGA672,34X34,40 | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Lead/Silver (Sn/Pb/Ag) | BALL | 1 mm | BOTTOM | 1.69 mm | 35 mm | 35 mm | FREESCALE SEMICONDUCTOR INC | LBGA, BGA672,34X34,40 | not_compliant | 8542.31.00.01 | BGA | 672 | 3A991.A.2 |