Filter Your Search
1 - 2 of 2 results
|
MPC8347ECZUAGFB
NXP Semiconductors
|
Check for Price | No | Active | 32 | 400 MHz | 32 | 32 | 66 MHz | YES | 1.2 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 2.5V AND 3.3V SUPPLY | YES | FLOATING POINT | YES | YES | 1.26 V | 1.14 V | INDUSTRIAL | S-PBGA-B672 | Not Qualified | 1 | 105 °C | -40 °C | 672 | PLASTIC/EPOXY | LBGA | BGA672,34X34,40 | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.69 mm | 35 mm | 35 mm | NXP SEMICONDUCTORS | 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||
|
MPC8347ECZUAGFB
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 32 | 400 MHz | 32 | 32 | 66 MHz | YES | 1.2 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 2.5V AND 3.3V SUPPLY | YES | FLOATING POINT | YES | YES | 1.26 V | 1.14 V | INDUSTRIAL | S-PBGA-B672 | Not Qualified | 1 | 105 °C | -40 °C | 672 | PLASTIC/EPOXY | LBGA | BGA672,34X34,40 | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.69 mm | 35 mm | 35 mm | FREESCALE SEMICONDUCTOR INC | LBGA, BGA672,34X34,40 | compliant | 3A991.A.2 | 8542.31.00.01 | BGA | 672 |