Filter Your Search
1 - 2 of 2 results
|
MPC8313CZQAFFC
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 32 | 333 MHz | 32 | 32 | 66.67 MHz | YES | 1 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 3.3V I/O SUPPLY | YES | FLOATING POINT | YES | YES | 1.5 V | 950 mV | S-PBGA-B516 | e0 | 3 | 260 | 40 | 516 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Lead/Silver (Sn/Pb/Ag) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | FREESCALE SEMICONDUCTOR INC | BGA | 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, TEPBGAII-516 | 516 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
MPC8313CZQAFFC
NXP Semiconductors
|
Check for Price | No | Obsolete | 32 | 333 MHz | 32 | 32 | 66.67 MHz | YES | 1 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 3.3V I/O SUPPLY | YES | FLOATING POINT | YES | YES | 1.5 V | 950 mV | S-PBGA-B516 | e0 | 3 | 260 | 40 | 516 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, TEPBGAII-516 | unknown | 3A991.A.2 | 8542.31.00.01 |