Filter Your Search
1 - 10 of 211 results
|
MPC8313CVRADDC
NXP Semiconductors
|
$8.5697 | Yes | Not Recommended | 32 | 266 MHz | 32 | 32 | 66.67 MHz | YES | 1 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 1.05 V | 950 mV | INDUSTRIAL | S-PBGA-B516 | Not Qualified | e2 | 3 | 105 °C | -40 °C | 260 | 40 | 516 | PLASTIC/EPOXY | BGA | BGA516,26X26,40 | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, TEBGAII-516 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||
|
MPC8313VRAFFC
Freescale Semiconductor
|
$15.7486 | Yes | Yes | Transferred | 32 | 333 MHz | 133 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.05 V | 950 mV | OTHER | S-PBGA-B516 | Not Qualified | e2 | 3 | 105 °C | 260 | 40 | 516 | PLASTIC/EPOXY | BGA | BGA516,26X26,40 | SQUARE | GRID ARRAY | TIN SILVER | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | FREESCALE SEMICONDUCTOR INC | 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, TEPBGA-516 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | BGA | 516 | ||||||
|
MPC8313ZQAFFC
NXP Semiconductors
|
$18.1827 | No | Obsolete | 32 | 333 MHz | 32 | 15 | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.05 V | 950 mV | OTHER | S-PBGA-B516 | Not Qualified | e0 | 3 | 105 °C | 260 | 40 | 516 | PLASTIC/EPOXY | HBGA | BGA516,26X26,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | TEBGAII-516 | unknown | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||
|
MPC8313ZQADDC
NXP Semiconductors
|
$21.1820 | No | Obsolete | 266 MHz | 32 | 15 | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.05 V | 950 mV | OTHER | S-PBGA-B516 | e0 | 3 | 105 °C | 260 | 40 | 516 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | TEBGAII-516 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
MPC8313CVRAFFC
Freescale Semiconductor
|
$22.3000 | Yes | Yes | Transferred | 32 | 333 MHz | 32 | 32 | 66.67 MHz | YES | 1 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 3.3V I/O SUPPLY | YES | FLOATING POINT | YES | YES | 1.5 V | 950 mV | S-PBGA-B516 | e2 | 3 | 260 | 40 | 516 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | FREESCALE SEMICONDUCTOR INC | 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, TEPBGAII-516 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | BGA | 516 | |||||||
|
MPC8313EZQADDC
NXP Semiconductors
|
$23.3240 | No | Obsolete | 266 MHz | 32 | 15 | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.05 V | 950 mV | OTHER | S-PBGA-B516 | e0 | 3 | 105 °C | 260 | 40 | 516 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | HBGA, | unknown | 5A002.A.1 | 8542.31.00.01 | ||||||||||||
|
MPC8313VRADDC
NXP Semiconductors
|
$24.0745 | Yes | Not Recommended | 32 | 266 MHz | 66.67 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.05 V | 950 mV | OTHER | S-PBGA-B516 | Not Qualified | e2 | 3 | 105 °C | 260 | 40 | 516 | PLASTIC/EPOXY | BGA | BGA516,26X26,40 | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, TEBGAII-516 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||
|
MPC8313CZQADDC
NXP Semiconductors
|
$24.3780 | No | Obsolete | 266 MHz | 32 | 15 | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.05 V | 950 mV | INDUSTRIAL | S-PBGA-B516 | e0 | 3 | 105 °C | -40 °C | 260 | 40 | 516 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | TEBGAII-516 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
MPC8313VRAFFC
NXP Semiconductors
|
$24.4917 | Yes | Not Recommended | 32 | 333 MHz | 133 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.05 V | 950 mV | OTHER | S-PBGA-B516 | Not Qualified | e2 | 3 | 105 °C | 260 | 40 | 516 | PLASTIC/EPOXY | BGA | BGA516,26X26,40 | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, TEPBGA-516 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||
|
MPC8313EVRAFFB
Freescale Semiconductor
|
$26.4744 | Yes | Obsolete | 32 | 333 MHz | 32 | 32 | 66.67 MHz | YES | 1 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 3.3V I/O SUPPLY | YES | FLOATING POINT | YES | YES | 1.5 V | 950 mV | OTHER | S-PBGA-B516 | Not Qualified | e2 | 3 | 105 °C | 260 | 40 | 516 | PLASTIC/EPOXY | HBGA | BGA516,26X26,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | TIN SILVER | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | FREESCALE SEMICONDUCTOR INC | 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, TEPBGAII-516 | compliant | 5A002 | 8542.31.00.01 | BGA | 516 |