Filter Your Search
1 - 2 of 2 results
|
MPC8309VMADDCA
NXP Semiconductors
|
$26.9600 | Yes | Obsolete | 32 | 266 MHz | 66.67 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.05 V | 950 mV | OTHER | S-PBGA-B489 | Not Qualified | 3 | 105 °C | 260 | 40 | 489 | PLASTIC/EPOXY | LFBGA | BGA489,23X23,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.61 mm | 19 mm | 19 mm | NXP SEMICONDUCTORS | LFBGA, BGA489,23X23,32 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||
|
MPC8309VMADDCA
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 266 MHz | 66.67 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.05 V | 950 mV | OTHER | S-PBGA-B489 | Not Qualified | e2 | 3 | 105 °C | 260 | 40 | 489 | PLASTIC/EPOXY | LFBGA | BGA489,23X23,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.61 mm | 19 mm | 19 mm | FREESCALE SEMICONDUCTOR INC | 19 X 19 MM, 1.61 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MAPBGA-489 | unknown | 3A991.A.2 | 8542.31.00.01 | BGA | 489 |