Filter Your Search
1 - 2 of 2 results
|
MPC8280ZUFX
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 133 MHz | 64 | 32 | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | NO | 1.6 V | 1.45 V | S-PBGA-B480 | Not Qualified | 480 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1.27 mm | BOTTOM | 1.65 mm | 37.5 mm | 37.5 mm | FREESCALE SEMICONDUCTOR INC | BGA | LBGA, | 480 | unknown | 8542.31.00.01 | |||||
|
MPC8280ZUFX
NXP Semiconductors
|
Check for Price | Active | 32 | 133 MHz | 64 | 32 | 66 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | NO | 1.6 V | 1.45 V | S-PBGA-B480 | Not Qualified | 105 °C | 480 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1.27 mm | BOTTOM | 1.65 mm | 37.5 mm | 37.5 mm | NXP SEMICONDUCTORS | 37.5 X 37.5 MM, 1.55 MM, 1.27 MM PITCH, TBGA-480 | unknown | 8542.31.00.01 | 3A991.A.2 |