Filter Your Search
1 - 4 of 4 results
|
MPC8264ACZUIFBX
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 200 MHz | 64 | 32 | 66.66 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FLOATING POINT | YES | NO | 1.9 V | 1.7 V | S-PBGA-B480 | Not Qualified | 480 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1.27 mm | BOTTOM | 1.65 mm | 37.5 mm | 37.5 mm | FREESCALE SEMICONDUCTOR INC | BGA | LBGA, | 480 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||
|
MPC8264ACZUIFBX
Motorola Mobility LLC
|
Check for Price | Obsolete | 32 | 200 MHz | 64 | 32 | 66.66 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | NO | 2.1 V | 1.7 V | S-PBGA-B480 | Not Qualified | 480 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1.27 mm | BOTTOM | 1.65 mm | 37.5 mm | 37.5 mm | MOTOROLA INC | BGA | LBGA, | 480 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||
|
MPC8264ACZUIFBX
NXP Semiconductors
|
Check for Price | Active | 32 | 200 MHz | 64 | 32 | 66.66 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FLOATING POINT | YES | NO | 1.9 V | 1.7 V | S-PBGA-B480 | Not Qualified | 105 °C | -40 °C | 480 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1.27 mm | BOTTOM | 1.65 mm | 37.5 mm | 37.5 mm | NXP SEMICONDUCTORS | LBGA, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||
|
MPC8264ACZUIFBX
Motorola Semiconductor Products
|
Check for Price | Obsolete | 32 | 200 MHz | 64 | 32 | 66.66 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | NO | 2.1 V | 1.7 V | S-PBGA-B480 | Not Qualified | 480 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1.27 mm | BOTTOM | 1.65 mm | 37.5 mm | 37.5 mm | MOTOROLA INC | LBGA, | unknown | 3A991.A.2 | 8542.31.00.01 |