Filter Your Search
1 - 2 of 2 results
|
MPC8260AVVNJDX
NXP Semiconductors
|
Check for Price | Obsolete | 32 | 291 MHz | 64 | 32 | 83.33 MHz | YES | 2 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FLOATING POINT | YES | NO | 2.2 V | 1.9 V | COMMERCIAL | S-PBGA-B480 | Not Qualified | 70 °C | 480 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1.27 mm | BOTTOM | 1.65 mm | 37.5 mm | 37.5 mm | NXP SEMICONDUCTORS | LBGA, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||
![]() |
MPC8260AVVNJDX
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 291 MHz | 64 | 32 | 83.33 MHz | YES | 2 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FLOATING POINT | YES | NO | 2.2 V | 1.9 V | COMMERCIAL | S-PBGA-B480 | Not Qualified | 70 °C | 480 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1.27 mm | BOTTOM | 1.65 mm | 37.5 mm | 37.5 mm | FREESCALE SEMICONDUCTOR INC | LBGA, | unknown | 3A991.A.2 | 8542.31.00.01 | BGA | 480 |