Parametric results for: MPC8260ACVVMIBB under Microprocessors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: mpc8260acvvmibb
Select parts from the table below to compare.
Compare
Compare
MPC8260ACVVMIBB
Freescale Semiconductor
Check for Price Yes Yes Transferred 266 MHz 64 32 YES 2.5 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 2.7 V 2.4 V INDUSTRIAL S-PBGA-B480 e1 3 105 °C -40 °C 260 40 480 PLASTIC/EPOXY LBGA SQUARE GRID ARRAY, LOW PROFILE Tin/Silver/Copper (Sn/Ag/Cu) BALL 1.27 mm BOTTOM 1.65 mm 37.5 mm 37.5 mm FREESCALE SEMICONDUCTOR INC LBGA, not_compliant 3A991.A.2 8542.31.00.01
MPC8260ACVVMIBB
NXP Semiconductors
Check for Price Yes Obsolete 32 266 MHz 64 32 YES 2.5 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 2.7 V 2.4 V INDUSTRIAL S-PBGA-B480 e1 3 105 °C -40 °C 260 40 480 PLASTIC/EPOXY LBGA SQUARE GRID ARRAY, LOW PROFILE Tin/Silver/Copper (Sn/Ag/Cu) BALL 1.27 mm BOTTOM 1.65 mm 37.5 mm 37.5 mm NXP SEMICONDUCTORS LBGA, compliant 3A991.A.2 8542.31.00.01 NXP
KMPC8260ACVVMIBB
Freescale Semiconductor
Check for Price Yes Obsolete 32 266 MHz 64 32 66.66 MHz YES 2 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES NO 2.2 V 1.9 V S-PBGA-B480 Not Qualified e1 3 260 40 480 PLASTIC/EPOXY LBGA SQUARE GRID ARRAY, LOW PROFILE Tin/Silver/Copper (Sn/Ag/Cu) BALL 1.27 mm BOTTOM 1.65 mm 37.5 mm 37.5 mm FREESCALE SEMICONDUCTOR INC 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 not_compliant 5A991 8542.31.00.01 BGA 480