Filter Your Search
1 - 2 of 2 results
|
MPC8260ACVVMHBB
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 266 MHz | 64 | 32 | YES | 2.5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 2.7 V | 2.4 V | INDUSTRIAL | S-PBGA-B480 | e1 | 3 | 105 °C | -40 °C | 260 | 40 | 480 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 1.65 mm | 37.5 mm | 37.5 mm | NXP SEMICONDUCTORS | TBGA-480 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||
|
MPC8260ACVVMHBB
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 266 MHz | 64 | 32 | YES | 2.5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 2.7 V | 2.4 V | INDUSTRIAL | S-PBGA-B480 | e1 | 3 | 105 °C | -40 °C | 260 | 40 | 480 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 1.65 mm | 37.5 mm | 37.5 mm | FREESCALE SEMICONDUCTOR INC | TBGA-480 | not_compliant | 3A991.A.2 | 8542.31.00.01 |