Filter Your Search
1 - 10 of 252 results
|
MPC8260AZUPJDB
Freescale Semiconductor
|
$159.3033 | No | No | Transferred | 32 | 300 MHz | 64 | 32 | 83.33 MHz | YES | 2 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | NO | 2.2 V | 1.9 V | COMMERCIAL | S-PBGA-B480 | Not Qualified | e0 | 3 | 70 °C | 220 | 30 | 480 | PLASTIC/EPOXY | LBGA | BGA480,29X29,50 | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 1.65 mm | 37.5 mm | 37.5 mm | FREESCALE SEMICONDUCTOR INC | BGA | 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | 480 | not_compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||
|
MPC8260AZUMHBB
NXP Semiconductors
|
$161.9759 | No | Obsolete | 32 | 266 MHz | 64 | 32 | 66.66 MHz | YES | 2 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | NO | 2.2 V | 1.9 V | COMMERCIAL | S-PBGA-B480 | Not Qualified | 3 | 70 °C | 220 | 30 | 480 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1.27 mm | BOTTOM | 1.65 mm | 37.5 mm | 37.5 mm | NXP SEMICONDUCTORS | 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | unknown | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||
|
MPC8260AVVMHBB
NXP Semiconductors
|
$169.8505 | Yes | Obsolete | 266 MHz | 64 | 32 | YES | 2.5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 2.7 V | 2.4 V | OTHER | S-PBGA-B480 | e1 | 3 | 105 °C | 260 | 40 | 480 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 1.65 mm | 37.5 mm | 37.5 mm | NXP SEMICONDUCTORS | TBGA-480 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
MPC8260ACZUMHBB
NXP Semiconductors
|
$181.6425 | No | Obsolete | 32 | 266 MHz | 64 | 32 | 66.66 MHz | YES | 2 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | NO | 2.2 V | 1.9 V | S-PBGA-B480 | Not Qualified | 3 | 220 | 30 | 480 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1.27 mm | BOTTOM | 1.65 mm | 37.5 mm | 37.5 mm | NXP SEMICONDUCTORS | 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | unknown | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||
|
MPC8260ACVVMHBB
NXP Semiconductors
|
$186.9048 | Yes | Obsolete | 266 MHz | 64 | 32 | YES | 2.5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 2.7 V | 2.4 V | INDUSTRIAL | S-PBGA-B480 | e1 | 3 | 105 °C | -40 °C | 260 | 40 | 480 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 1.65 mm | 37.5 mm | 37.5 mm | NXP SEMICONDUCTORS | TBGA-480 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
MPC8260AVVPIBB
NXP Semiconductors
|
$186.9048 | Yes | Obsolete | 300 MHz | 64 | 32 | YES | 2.5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 2.7 V | 2.4 V | OTHER | S-PBGA-B480 | e1 | 3 | 105 °C | 260 | 40 | 480 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 1.65 mm | 37.5 mm | 37.5 mm | NXP SEMICONDUCTORS | TBGA-480 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
MPC8260ACVVMIBB
NXP Semiconductors
|
$187.5842 | Yes | Obsolete | 32 | 266 MHz | 64 | 32 | YES | 2.5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 2.7 V | 2.4 V | INDUSTRIAL | S-PBGA-B480 | e1 | 3 | 105 °C | -40 °C | 260 | 40 | 480 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 1.65 mm | 37.5 mm | 37.5 mm | NXP SEMICONDUCTORS | LBGA, | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
MPC8260AZUPIBB
NXP Semiconductors
|
$187.6529 | No | Obsolete | 32 | 300 MHz | 64 | 32 | 66.66 MHz | YES | 2 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | NO | 2.2 V | 1.9 V | COMMERCIAL | S-PBGA-B480 | Not Qualified | e0 | 3 | 70 °C | 220 | 30 | 480 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 1.65 mm | 37.5 mm | 37.5 mm | NXP SEMICONDUCTORS | 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
MPC8260ACZUMIBB
NXP Semiconductors
|
$195.2414 | No | Obsolete | 32 | 266 MHz | 64 | 32 | 66.66 MHz | YES | 2 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | NO | 2.2 V | 1.9 V | S-PBGA-B480 | Not Qualified | e0 | 3 | 220 | 30 | 480 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Lead/Silver (Sn/Pb/Ag) | BALL | 1.27 mm | BOTTOM | 1.65 mm | 37.5 mm | 37.5 mm | NXP SEMICONDUCTORS | 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
MPC8260AZUPJDB
NXP Semiconductors
|
$214.8257 | No | Obsolete | 32 | 300 MHz | 64 | 32 | 83.33 MHz | YES | 2 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | NO | 2.2 V | 1.9 V | COMMERCIAL | S-PBGA-B480 | Not Qualified | e0 | 3 | 70 °C | 220 | 30 | 480 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 1.65 mm | 37.5 mm | 37.5 mm | NXP SEMICONDUCTORS | 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | not_compliant | 3A991.A.2 | 8542.31.00.01 | NXP |