Filter Your Search
1 - 10 of 541 results
|
MPC750FRC233E
Motorola Semiconductor Products
|
Check for Price | Obsolete | 32 | 233 MHz | 64 | 32 | 233 MHz | NO | 2.6 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3 TO 3.465 VOLTS FOR I/O OPERATION | YES | NO | YES | 2.73 V | R-CPGA-P288 | Not Qualified | 288 | CERAMIC, METAL-SEALED COFIRED | PGA | RECTANGULAR | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 44.704 mm | 63.881 mm | MOTOROLA INC | PGA, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
MPC750ARX200TH
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 32 | 200 MHz | 64 | 32 | 200 MHz | YES | 2.6 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V I/O SUPPLY | NO | FLOATING POINT | YES | YES | INDUSTRIAL | S-CBGA-B255 | Not Qualified | e0 | 105 °C | -40 °C | 255 | CERAMIC, METAL-SEALED COFIRED | BGA | BGA360,19X19,50 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | MOTOROLA INC | BGA, BGA360,19X19,50 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
MPC750ARX333LH
Motorola Mobility LLC
|
Check for Price | Obsolete | 32 | 333 MHz | 64 | 32 | YES | 1.9 V | MICROPROCESSOR, RISC | CMOS | NO | FLOATING POINT | YES | YES | S-CBGA-B255 | Not Qualified | 255 | CERAMIC, METAL-SEALED COFIRED | BGA | SQUARE | GRID ARRAY | BALL | BOTTOM | MOTOROLA INC | BGA, | unknown | 8542.31.00.01 | BGA | 255 | ||||||||||||||||||
|
MPC750ARX266TH
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 266 MHz | 64 | 32 | 266 MHz | YES | 2.6 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V I/O SUPPLY | NO | FLOATING POINT | YES | YES | INDUSTRIAL | S-CBGA-B255 | Not Qualified | e0 | 105 °C | -40 °C | 255 | CERAMIC, METAL-SEALED COFIRED | BGA | BGA360,19X19,50 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | MOTOROLA INC | BGA, BGA360,19X19,50 | unknown | 3A991.A.2 | 8542.31.00.01 | BGA | 255 | ||||||||
|
MPC750AIM233D
Motorola Semiconductor Products
|
Check for Price | Obsolete | 32 | 233 MHz | 64 | 32 | 233 MHz | NO | 2.6 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3 TO 3.465 VOLTS FOR I/O OPERATION | YES | NO | YES | 2.73 V | S-CPGA-P288 | Not Qualified | 288 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | MOTOROLA INC | PGA, | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||
|
MPC750ARC266C
Motorola Semiconductor Products
|
Check for Price | Obsolete | 32 | 266 MHz | 64 | 32 | 266 MHz | NO | 2.6 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3 TO 3.465 VOLTS FOR I/O OPERATION | YES | NO | YES | 2.73 V | R-CPGA-P288 | Not Qualified | 288 | CERAMIC, METAL-SEALED COFIRED | PGA | RECTANGULAR | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 44.704 mm | 63.881 mm | MOTOROLA INC | PGA, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
MPC750DRC200C
Motorola Semiconductor Products
|
Check for Price | Obsolete | 32 | 200 MHz | 64 | 32 | 200 MHz | NO | 2.6 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3 TO 3.465 VOLTS FOR I/O OPERATION | YES | NO | YES | 2.73 V | R-CPGA-P288 | Not Qualified | 288 | CERAMIC, METAL-SEALED COFIRED | PGA | RECTANGULAR | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 44.704 mm | 63.881 mm | MOTOROLA INC | PGA, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
MPC750DIP300E
Motorola Semiconductor Products
|
Check for Price | Obsolete | 32 | 300 MHz | 64 | 32 | 300 MHz | NO | 2.6 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3 TO 3.465 VOLTS FOR I/O OPERATION | YES | NO | YES | 2.73 V | R-CPGA-P288 | Not Qualified | 288 | CERAMIC, METAL-SEALED COFIRED | PGA | RECTANGULAR | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 44.704 mm | 63.881 mm | MOTOROLA INC | PGA, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
MPC750ARC200E
Motorola Mobility LLC
|
Check for Price | Obsolete | 32 | 200 MHz | 64 | 32 | 200 MHz | NO | 2.6 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3 TO 3.465 VOLTS FOR I/O OPERATION | YES | NO | YES | 2.73 V | R-CPGA-P288 | Not Qualified | 288 | CERAMIC, METAL-SEALED COFIRED | PGA | RECTANGULAR | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 44.704 mm | 63.881 mm | MOTOROLA INC | PGA, | unknown | 3A991.A.2 | 8542.31.00.01 | PGA | 288 | ||||||||||||
|
MPC750XRX266L
Motorola Semiconductor Products
|
Check for Price | Obsolete | 32 | 266 MHz | 64 | 32 | 266 MHz | YES | 2.6 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | NO | YES | 2.7 V | 2.5 V | S-CBGA-B360 | Not Qualified | 360 | CERAMIC, METAL-SEALED COFIRED | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 3.2 mm | 25 mm | 25 mm | MOTOROLA INC | BGA, | unknown | 3A991.A.2 | 8542.31.00.01 |