Filter Your Search
1 - 10 of 17 results
|
MC7447AHX600NB
Freescale Semiconductor
|
$91.5900 | No | No | Transferred | 32 | 600 MHz | 64 | 36 | 167 MHz | YES | 1.3 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 1.8V OR 2.5V SUPPLY | YES | FLOATING POINT | YES | YES | 1.35 V | 1.25 V | S-CBGA-B360 | Not Qualified | e0 | 1 | 260 | 40 | 360 | CERAMIC, METAL-SEALED COFIRED | BGA | BGA360,19X19,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 3.24 mm | 25 mm | 25 mm | FREESCALE SEMICONDUCTOR INC | BGA | 25 X 25 MM, 3.24 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 | 360 | not_compliant | 3A991.A.1 | 8542.31.00.01 | NXP | ||
|
MC7447AVU1000NB
Freescale Semiconductor
|
$156.7380 | No | Yes | Transferred | 32 | 1 GHz | 64 | 36 | 167 MHz | YES | 1.3 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 1.8V OR 2.5V SUPPLY | YES | FLOATING POINT | YES | YES | 1.35 V | 1.25 V | S-CBGA-B360 | Not Qualified | e2 | 1 | 260 | 40 | 360 | CERAMIC, METAL-SEALED COFIRED | BGA | BGA360,19X19,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.8 mm | 25 mm | 25 mm | FREESCALE SEMICONDUCTOR INC | BGA | 25 X 25 MM, 2.80 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-360 | 360 | not_compliant | 3A991.A.1 | 8542.31.00.01 | NXP | |||
|
MC7447AVU733NB
Freescale Semiconductor
|
Check for Price | No | Yes | Transferred | 32 | 733 MHz | 64 | 36 | 167 MHz | YES | 1.3 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 1.8V OR 2.5V SUPPLY | YES | FLOATING POINT | YES | YES | 1.35 V | 1.25 V | S-CBGA-B360 | Not Qualified | e2 | 1 | 260 | 40 | 360 | CERAMIC, METAL-SEALED COFIRED | BGA | BGA360,19X19,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.8 mm | 25 mm | 25 mm | FREESCALE SEMICONDUCTOR INC | BGA | BGA, BGA360,19X19,50 | 360 | not_compliant | 3A991.A.1 | 8542.31.00.01 | NXP | |||
|
MPC7447RX1000LB
Freescale Semiconductor
|
Check for Price | Obsolete | 32 | 1 GHz | YES | MICROPROCESSOR, RISC | CMOS | S-XBGA-B360 | Not Qualified | 360 | CERAMIC | BGA | BGA360,19X19,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | MOTOROLA SEMICONDUCTOR PRODUCTS | BGA, BGA360,19X19,50 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
|
MC7447AVS1167NB
Freescale Semiconductor
|
Check for Price | No | Yes | Transferred | 32 | 1.167 GHz | 64 | 36 | 167 MHz | YES | 1.3 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 1.8V OR 2.5V SUPPLY | YES | FLOATING POINT | YES | YES | 1.35 V | 1.25 V | S-CBGA-X360 | Not Qualified | 1 | 260 | 40 | 360 | CERAMIC, METAL-SEALED COFIRED | CGA | LGA360,19X19,50 | SQUARE | GRID ARRAY | UNSPECIFIED | 1.27 mm | BOTTOM | 2.2 mm | 25 mm | 25 mm | FREESCALE SEMICONDUCTOR INC | LGA | 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, CERAMIC, LGA-360 | 360 | not_compliant | 3A991.A.1 | 8542.31.00.01 | |||||
|
MC7447AVU1420LB
Freescale Semiconductor
|
Check for Price | No | Yes | Transferred | 32 | 1.42 GHz | 64 | 36 | 167 MHz | YES | 1.3 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 1.8V OR 2.5V SUPPLY | YES | FLOATING POINT | YES | YES | 1.35 V | 1.25 V | S-CBGA-B360 | Not Qualified | e2 | 1 | 260 | 40 | 360 | CERAMIC, METAL-SEALED COFIRED | BGA | BGA360,19X19,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.8 mm | 25 mm | 25 mm | FREESCALE SEMICONDUCTOR INC | BGA | 25 X 25 MM, 2.80 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-360 | 360 | not_compliant | 3A991.A.1 | 8542.31.00.01 | ||||
|
MC7447AHX1000LB
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 32 | 1 GHz | 64 | 36 | 167 MHz | YES | 1.3 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 1.8V OR 2.5V SUPPLY | YES | FLOATING POINT | YES | YES | 1.35 V | 1.25 V | S-CBGA-B360 | Not Qualified | e0 | 1 | 260 | 40 | 360 | CERAMIC, METAL-SEALED COFIRED | BGA | BGA360,19X19,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 3.24 mm | 25 mm | 25 mm | FREESCALE SEMICONDUCTOR INC | BGA | 25 X 25 MM, 3.24 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 | 360 | not_compliant | 3A991.A.1 | 8542.31.00.01 | |||
|
MPC7447RX1000LB
Motorola Semiconductor Products
|
Check for Price | Obsolete | 32 | 1 GHz | YES | MICROPROCESSOR, RISC | CMOS | S-XBGA-B360 | Not Qualified | 360 | CERAMIC | BGA | BGA360,19X19,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | MOTOROLA INC | BGA, BGA360,19X19,50 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
|
MPC7447RX1300LB
Motorola Semiconductor Products
|
Check for Price | Obsolete | 32 | 1.3 GHz | YES | MICROPROCESSOR, RISC | CMOS | S-XBGA-B360 | Not Qualified | 360 | CERAMIC | BGA | BGA360,19X19,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | MOTOROLA INC | BGA, BGA360,19X19,50 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
|
MPC7447RX1300LB
Freescale Semiconductor
|
Check for Price | Obsolete | 32 | 1.3 GHz | YES | MICROPROCESSOR, RISC | CMOS | S-XBGA-B360 | Not Qualified | 360 | CERAMIC | BGA | BGA360,19X19,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | MOTOROLA SEMICONDUCTOR PRODUCTS | BGA, BGA360,19X19,50 | unknown | 8542.31.00.01 |