Filter Your Search
1 - 5 of 5 results
|
MPC7410THX500LE
NXP Semiconductors
|
$129.7089 | No | Obsolete | 32 | 500 MHz | 64 | 32 | 133 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.9 V | 1.7 V | INDUSTRIAL | S-CBGA-B360 | Not Qualified | 1 | 105 °C | 260 | 40 | 360 | CERAMIC, METAL-SEALED COFIRED | BGA | BGA360,19X19,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 3.2 mm | 25 mm | 25 mm | NXP SEMICONDUCTORS | BGA | unknown | 3A991.A.1 | 8542.31.00.01 | NXP | |||||||
|
MPC7410THX500LE
Rochester Electronics LLC
|
Check for Price | No | Active | 32 | 500 MHz | 64 | 32 | 133 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.9 V | 1.7 V | S-CBGA-B360 | COMMERCIAL | e0 | 1 | 260 | 40 | 360 | CERAMIC, METAL-SEALED COFIRED | BGA | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 3.2 mm | 25 mm | 25 mm | ROCHESTER ELECTRONICS INC | BGA, | unknown | BGA | 360 | |||||||||
|
MPC7410THX500LE
Motorola Semiconductor Products
|
Check for Price | Transferred | 32 | 500 MHz | 64 | 32 | 133 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.9 V | 1.7 V | S-CBGA-B360 | Not Qualified | 105 °C | 360 | CERAMIC, METAL-SEALED COFIRED | BGA | BGA360,19X19,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 3.2 mm | 25 mm | 25 mm | MOTOROLA INC | BGA, | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
MPC7410THX500LE
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 500 MHz | 64 | 32 | 133 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.9 V | 1.7 V | S-CBGA-B360 | Not Qualified | 105 °C | 360 | CERAMIC, METAL-SEALED COFIRED | BGA | BGA360,19X19,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 3.2 mm | 25 mm | 25 mm | MOTOROLA INC | BGA, | unknown | 3A991.A.2 | 8542.31.00.01 | BGA | 360 | |||||||||||
|
MPC7410THX500LE
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 32 | 500 MHz | 64 | 32 | 133 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.9 V | 1.7 V | S-CBGA-B360 | Not Qualified | e0 | 1 | 105 °C | 260 | 40 | 360 | CERAMIC, METAL-SEALED COFIRED | BGA | BGA360,19X19,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 3.2 mm | 25 mm | 25 mm | FREESCALE SEMICONDUCTOR INC | 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, FCBGA-360 | not_compliant | 3A991.A.1 | 8542.31.00.01 | NXP | BGA | 360 |