Filter Your Search
1 - 3 of 3 results
|
MPC7410RX400LC
Motorola Semiconductor Products
|
Check for Price | Obsolete | 32 | 400 MHz | 64 | 32 | 133 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.9 V | 1.7 V | S-CBGA-B360 | Not Qualified | 360 | CERAMIC, METAL-SEALED COFIRED | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 3.2 mm | 25 mm | 25 mm | MOTOROLA INC | 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||
|
MPC7410RX400LC
Freescale Semiconductor
|
Check for Price | Obsolete | 32 | 400 MHz | 64 | 32 | 133 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.9 V | 1.7 V | S-CBGA-B360 | Not Qualified | 360 | CERAMIC, METAL-SEALED COFIRED | HBGA | BGA360,19X19,50 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | BALL | 1.27 mm | BOTTOM | 3.2 mm | 25 mm | 25 mm | FREESCALE SEMICONDUCTOR INC | 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 | unknown | 3A991.A.2 | 8542.31.00.01 | BGA | 360 | ||
|
MPC7410RX400LC
Motorola Mobility LLC
|
Check for Price | Obsolete | 32 | 400 MHz | 64 | 32 | 133 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.9 V | 1.7 V | S-CBGA-B360 | Not Qualified | 360 | CERAMIC, METAL-SEALED COFIRED | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 3.2 mm | 25 mm | 25 mm | MOTOROLA INC | BGA, | unknown | 3A991.A.2 | 8542.31.00.01 | BGA | 360 |