Parametric results for: MPC740ARX200TX under Microprocessors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: mpc740arx200tx
Select parts from the table below to compare.
Compare
Compare
MPC740ARX200TX
Freescale Semiconductor
Check for Price Obsolete 32 200 MHz 64 32 83.3 MHz YES 2.6 V MICROPROCESSOR, RISC CMOS ALSO REQUIRES 3.3V SUPPLY YES FLOATING POINT YES YES 2.7 V 2.5 V S-CBGA-B255 Not Qualified 255 CERAMIC, METAL-SEALED COFIRED BGA SQUARE GRID ARRAY BALL 1.27 mm BOTTOM 3 mm 21 mm 21 mm FREESCALE SEMICONDUCTOR INC BGA BGA, 255 unknown 3A991.A.2 8542.31.00.01
MPC740ARX200TX
Motorola Semiconductor Products
Check for Price Obsolete 32 200 MHz 64 32 40 MHz YES 2.6 V MICROPROCESSOR, RISC CMOS ALSO REQUIRES 3.3V I/O SUPPLY YES FLOATING POINT YES YES 2.7 V 2.5 V INDUSTRIAL S-CBGA-B255 Not Qualified 105 °C -40 °C 255 CERAMIC, METAL-SEALED COFIRED BGA SQUARE GRID ARRAY BALL 1.27 mm BOTTOM 3 mm 21 mm 21 mm MOTOROLA INC BGA, unknown 3A991.A.2 8542.31.00.01
MPC740ARX200TX
Motorola Mobility LLC
Check for Price Obsolete 32 200 MHz 64 32 40 MHz YES 2.6 V MICROPROCESSOR, RISC CMOS ALSO REQUIRES 3.3V I/O SUPPLY YES FLOATING POINT YES YES 2.7 V 2.5 V INDUSTRIAL S-CBGA-B255 Not Qualified 105 °C -40 °C 255 CERAMIC, METAL-SEALED COFIRED BGA SQUARE GRID ARRAY BALL 1.27 mm BOTTOM 3 mm 21 mm 21 mm MOTOROLA INC BGA BGA, 255 unknown 3A991.A.2 8542.31.00.01