Filter Your Search
1 - 10 of 559 results
|
MPC604AIM300C
Motorola Semiconductor Products
|
Check for Price | Obsolete | 32 | 300 MHz | 64 | 32 | 300 MHz | NO | 2.6 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3 TO 3.465 VOLTS FOR I/O OPERATION | YES | FLOATING POINT | YES | 2.73 V | 2.47 V | S-CPGA-P288 | Not Qualified | 288 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | MOTOROLA INC | PGA, | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||
|
MPC604VRC266E
Motorola Mobility LLC
|
Check for Price | Obsolete | 32 | 266 MHz | 64 | 32 | 266 MHz | NO | 2.6 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3 TO 3.465 VOLTS FOR I/O OPERATION | YES | FLOATING POINT | YES | 2.73 V | 2.47 V | R-CPGA-P288 | Not Qualified | 288 | CERAMIC, METAL-SEALED COFIRED | PGA | RECTANGULAR | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 44.704 mm | 63.881 mm | MOTOROLA INC | PGA, | unknown | 3A991.A.2 | 8542.31.00.01 | PGA | 288 | ||
|
MPC604DIM266D
Motorola Semiconductor Products
|
Check for Price | Obsolete | 32 | 266 MHz | 64 | 32 | 266 MHz | NO | 2.6 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3 TO 3.465 VOLTS FOR I/O OPERATION | YES | FLOATING POINT | YES | 2.73 V | 2.47 V | S-CPGA-P288 | Not Qualified | 288 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | MOTOROLA INC | PGA, | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||
|
MPC604DIM266D
Motorola Mobility LLC
|
Check for Price | Obsolete | 32 | 266 MHz | 64 | 32 | 266 MHz | NO | 2.6 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3 TO 3.465 VOLTS FOR I/O OPERATION | YES | FLOATING POINT | YES | 2.73 V | 2.47 V | S-CPGA-P288 | Not Qualified | 288 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | MOTOROLA INC | PGA, | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||
|
MPC604DRC266E
Motorola Mobility LLC
|
Check for Price | Obsolete | 32 | 266 MHz | 64 | 32 | 266 MHz | NO | 2.6 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3 TO 3.465 VOLTS FOR I/O OPERATION | YES | FLOATING POINT | YES | 2.73 V | 2.47 V | R-CPGA-P288 | Not Qualified | 288 | CERAMIC, METAL-SEALED COFIRED | PGA | RECTANGULAR | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 44.704 mm | 63.881 mm | MOTOROLA INC | PGA, | unknown | 3A991.A.2 | 8542.31.00.01 | PGA | 288 | ||
|
MPC604CIM300D
Motorola Mobility LLC
|
Check for Price | Obsolete | 32 | 300 MHz | 64 | 32 | 300 MHz | NO | 2.6 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3 TO 3.465 VOLTS FOR I/O OPERATION | YES | FLOATING POINT | YES | 2.73 V | 2.47 V | S-CPGA-P288 | Not Qualified | 288 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | MOTOROLA INC | PGA, | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||
|
MPC604CRC200D
Motorola Mobility LLC
|
Check for Price | Obsolete | 32 | 200 MHz | 64 | 32 | 200 MHz | NO | 2.6 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3 TO 3.465 VOLTS FOR I/O OPERATION | YES | FLOATING POINT | YES | 2.73 V | 2.47 V | R-CPGA-P288 | Not Qualified | 288 | CERAMIC, METAL-SEALED COFIRED | PGA | RECTANGULAR | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 44.704 mm | 63.881 mm | MOTOROLA INC | PGA, | unknown | 3A991.A.2 | 8542.31.00.01 | PGA | 288 | ||
|
MPC604EIP300D
Motorola Semiconductor Products
|
Check for Price | Obsolete | 32 | 300 MHz | 64 | 32 | 300 MHz | NO | 2.6 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3 TO 3.465 VOLTS FOR I/O OPERATION | YES | FLOATING POINT | YES | 2.73 V | 2.47 V | R-CPGA-P288 | Not Qualified | 288 | CERAMIC, METAL-SEALED COFIRED | PGA | RECTANGULAR | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 44.704 mm | 63.881 mm | MOTOROLA INC | PGA, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||
|
MPC604VIM233D
Motorola Semiconductor Products
|
Check for Price | Obsolete | 32 | 233 MHz | 64 | 32 | 233 MHz | NO | 2.6 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3 TO 3.465 VOLTS FOR I/O OPERATION | YES | FLOATING POINT | YES | 2.73 V | 2.47 V | S-CPGA-P288 | Not Qualified | 288 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | MOTOROLA INC | PGA, | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||
|
MPC604EIP200E
Motorola Mobility LLC
|
Check for Price | Obsolete | 32 | 200 MHz | 64 | 32 | 200 MHz | NO | 2.6 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3 TO 3.465 VOLTS FOR I/O OPERATION | YES | FLOATING POINT | YES | 2.73 V | 2.47 V | R-CPGA-P288 | Not Qualified | 288 | CERAMIC, METAL-SEALED COFIRED | PGA | RECTANGULAR | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 44.704 mm | 63.881 mm | MOTOROLA INC | PGA, | unknown | 3A991.A.2 | 8542.31.00.01 | PGA | 288 |