Parametric results for: MPC5748GBK1MMN6 under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mpc5748gbk1mmn6
Select parts from the table below to compare.
Compare
Compare
MPC5748GBK1MMN6
NXP Semiconductors
Check for Price Active 32 160 MHz 6291456 786432 E200Z4/E200Z0 40 MHz 246 23 YES 5 V MICROCONTROLLER, RISC CMOS YES NO YES FLOATING POINT YES YES YES 32 3 8 8 YES FLASH 400 mA 5.5 V 4.5 V S-PBGA-B324 125 °C -40 °C ISO 26262 324 PLASTIC/EPOXY LBGA BGA324,18X18,40 SQUARE GRID ARRAY, LOW PROFILE BALL 1 mm BOTTOM 1.7 mm 19 mm 19 mm NXP SEMICONDUCTORS , unknown 3A991.A.2 8542.31.00.01 2019-01-28
MPC5748GBK1MMN6R
NXP Semiconductors
Check for Price Active 32 160 MHz 6291456 786432 E200Z4/E200Z0 40 MHz 246 23 YES 5 V MICROCONTROLLER, RISC CMOS YES NO YES FLOATING POINT YES YES YES 32 3 8 8 YES FLASH 400 mA 5.5 V 4.5 V S-PBGA-B324 125 °C -40 °C ISO 26262 324 PLASTIC/EPOXY LBGA BGA324,18X18,40 SQUARE GRID ARRAY, LOW PROFILE BALL 1 mm BOTTOM 1.7 mm 19 mm 19 mm NXP SEMICONDUCTORS , unknown 3A991.A.2 8542.31.00.01 2019-01-28