Filter Your Search
1 - 10 of 32 results
|
MPC5675KFF0MMS2
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 32 | 180 MHz | 2097152 | 524288 | YES | MICROCONTROLLER, RISC | CMOS | FLASH | AUTOMOTIVE | S-PBGA-B473 | Not Qualified | 125 °C | -40 °C | 473 | PLASTIC/EPOXY | FBGA | BGA473,23X23,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | FREESCALE SEMICONDUCTOR INC | compliant | 8542.31.00.01 | ||||||||||||||||
|
MPC5675KFF0MMS1R
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 150 MHz | 2097152 | 524288 | 64 | 32 | 40 MHz | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLASH | 5.5 V | 3 V | AUTOMOTIVE | S-PBGA-B473 | Not Qualified | 125 °C | -40 °C | 473 | PLASTIC/EPOXY | FBGA | BGA473,23X23,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 19 mm | 19 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | 3A991.A.2 | ||||
|
MPC5675KFF0VMS2
Freescale Semiconductor
|
Check for Price | Transferred | MICROCONTROLLER, RISC | CMOS | FREESCALE SEMICONDUCTOR INC | unknown | 8542.31.00.01 | , | ||||||||||||||||||||||||||||||||||||
|
MPC5675KFF0VMS1
Freescale Semiconductor
|
Check for Price | Transferred | MICROCONTROLLER, RISC | CMOS | FREESCALE SEMICONDUCTOR INC | unknown | 8542.31.00.01 | , | ||||||||||||||||||||||||||||||||||||
|
MPC5675KFF0VMS2R
Freescale Semiconductor
|
Check for Price | Transferred | MICROCONTROLLER, RISC | CMOS | FREESCALE SEMICONDUCTOR INC | unknown | 8542.31.00.01 | , | ||||||||||||||||||||||||||||||||||||
|
MPC5675KFF0MMM2
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 180 MHz | 32 | 40 MHz | 122 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 5.5 V | 3 V | 257 | FBGA | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 14 mm | 14 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | 3A991.A.2 | ||||||||||||||
|
MPC5675KFF0VMS2
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 180 MHz | 64 | 32 | 40 MHz | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 5.5 V | 3 V | 473 | FBGA | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 19 mm | 19 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | 3A991.A.2 | ||||||||||||||
|
MPC5675KFF0VMS1R
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 150 MHz | 64 | 32 | 40 MHz | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 5.5 V | 3 V | 473 | FBGA | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 19 mm | 19 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | 3A991.A.2 | ||||||||||||||
|
MPC5675KFF0VMM2
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 180 MHz | 2097152 | 524288 | 32 | 40 MHz | 122 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | S-PBGA-B257 | Not Qualified | 105 °C | -40 °C | 257 | PLASTIC/EPOXY | FBGA | BGA257,17X17,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 14 mm | 14 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | 3A991.A.2 | ||||
|
MPC5675KFF0MMM2
Freescale Semiconductor
|
Check for Price | Transferred | MICROCONTROLLER, RISC | CMOS | FREESCALE SEMICONDUCTOR INC | unknown | 8542.31.00.01 | , |