Parametric results for: MPC5674F%20MANUAL under Microcontrollers

Filter Your Search

1 - 10 of 60 results

|
-
-
-
-
Manufacturer Part Number: mpc5674f
Select parts from the table below to compare.
Compare
Compare
MPC5674F3MVR2R
Freescale Semiconductor
Check for Price Transferred 32 200 MHz 40 MHz YES 1.2 V MICROCONTROLLER, RISC CMOS NO YES YES YES FLASH 1.32 V 1.14 V AUTOMOTIVE S-PBGA-B416 125 °C -40 °C 416 PLASTIC/EPOXY HBGA SQUARE GRID ARRAY, HEAT SINK/SLUG BALL 1 mm BOTTOM 2.55 mm 27 mm 27 mm FREESCALE SEMICONDUCTOR INC HBGA, unknown 3A991.A.2 8542.31.00.01
MPC5674F3MVY2
NXP Semiconductors
Check for Price Active 32 200 MHz 4194304 262144 E200Z7 16 22 40 MHz YES 1.2 V MICROCONTROLLER, RISC CMOS 64 ADC CHANNELS AVAILABLE YES NO YES FLOATING POINT YES YES YES 96 16 7 8 8 YES FLASH 1.32 V 1.14 V S-PBGA-B516 125 °C -40 °C 516 PLASTIC/EPOXY BGA BGA516,26X26,40 SQUARE GRID ARRAY BALL 1 mm BOTTOM 2.55 mm 27 mm 27 mm NXP SEMICONDUCTORS BGA, unknown 3A991.A.2 8542.31.00.01
MPC5674F3MVV3R
Freescale Semiconductor
Check for Price Transferred 32 270 MHz 40 MHz YES 1.2 V MICROCONTROLLER, RISC CMOS NO YES YES YES FLASH 1.32 V 1.14 V AUTOMOTIVE S-PBGA-B516 125 °C -40 °C 516 PLASTIC/EPOXY HBGA SQUARE GRID ARRAY, HEAT SINK/SLUG BALL 1 mm BOTTOM 2.55 mm 27 mm 27 mm FREESCALE SEMICONDUCTOR INC HBGA, unknown 3A991.A.2 8542.31.00.01
MPC5674F3MVZ2R
Freescale Semiconductor
Check for Price Transferred 32 200 MHz 40 MHz YES 1.2 V MICROCONTROLLER, RISC CMOS NO YES YES YES FLASH 1.32 V 1.14 V AUTOMOTIVE S-PBGA-B324 125 °C -40 °C 324 PLASTIC/EPOXY HBGA SQUARE GRID ARRAY, HEAT SINK/SLUG BALL 1 mm BOTTOM 2.55 mm 23 mm 23 mm FREESCALE SEMICONDUCTOR INC HBGA, unknown 3A991.A.2 8542.31.00.01
MPC5674FMVV264
Freescale Semiconductor
Check for Price No No Obsolete 32 264 MHz 4194304 262144 YES FLASH 1 A AUTOMOTIVE S-PBGA-B516 Not Qualified e0 3 125 °C -40 °C 245 30 516 PLASTIC/EPOXY BGA BGA516,26X26,40 SQUARE GRID ARRAY TIN LEAD SILVER BALL 1 mm BOTTOM FREESCALE SEMICONDUCTOR INC not_compliant BGA 516
MPC5674FMVY264R
Freescale Semiconductor
Check for Price Yes Transferred 32 264 MHz 4194304 262144 YES FLASH 1 A AUTOMOTIVE S-PBGA-B516 Not Qualified 125 °C -40 °C 516 PLASTIC/EPOXY BGA BGA516,26X26,40 SQUARE GRID ARRAY BALL 1 mm BOTTOM FREESCALE SEMICONDUCTOR INC BGA, BGA516,26X26,40 unknown 8542.31.00.01
MPC5674F3MVR3R
Freescale Semiconductor
Check for Price Transferred 32 270 MHz 40 MHz YES 1.2 V MICROCONTROLLER, RISC CMOS NO YES YES YES FLASH 1.32 V 1.14 V AUTOMOTIVE S-PBGA-B416 125 °C -40 °C 416 PLASTIC/EPOXY HBGA SQUARE GRID ARRAY, HEAT SINK/SLUG BALL 1 mm BOTTOM 2.55 mm 27 mm 27 mm FREESCALE SEMICONDUCTOR INC HBGA, unknown 3A991.A.2 8542.31.00.01
MPC5674F3MVR3
Freescale Semiconductor
Check for Price Transferred MICROCONTROLLER, RISC CMOS FREESCALE SEMICONDUCTOR INC , unknown 8542.31.00.01
MPC5674FMVR264R
Freescale Semiconductor
Check for Price Yes Transferred 32 264 MHz 4194304 262144 YES FLASH 1 A AUTOMOTIVE S-PBGA-B416 Not Qualified 125 °C -40 °C 416 PLASTIC/EPOXY BGA BGA416,26X26,40 SQUARE GRID ARRAY BALL 1 mm BOTTOM FREESCALE SEMICONDUCTOR INC BGA, BGA416,26X26,40 unknown 8542.31.00.01
SPC5674FF3MVR3R
Freescale Semiconductor
Check for Price Yes Yes Transferred 32 264 MHz 4194304 262144 E200 YES MICROCONTROLLER, RISC CMOS FLASH 1 A AUTOMOTIVE S-PBGA-B416 Not Qualified e2 3 125 °C -40 °C 260 AEC-Q100 40 416 PLASTIC/EPOXY BGA BGA416,26X26,40 SQUARE GRID ARRAY Tin/Silver (Sn/Ag) BALL 1 mm BOTTOM FREESCALE SEMICONDUCTOR INC compliant 3A991.A.2 8542.31.00.01 NXP