Filter Your Search
1 - 7 of 7 results
|
MPC566AZP56
NXP Semiconductors
|
$157.6768 | No | Not Recommended | 32 | 56 MHz | 1048576 | 36864 | 32 | 24 | YES | 2.6 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | NO | YES | 8 | YES | FLASH | 120 mA | 2.7 V | 2.5 V | MILITARY | S-PBGA-B388 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 240 | 30 | 388 | PLASTIC/EPOXY | BGA | BGA388,26X26,40 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | 27 X 27 MM, 2.55 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-388 | unknown | 3A001.A.2.C | 8542.31.00.01 | NXP | |||||
|
MPC566AZP56R2
Motorola Semiconductor Products
|
Check for Price | Yes | Obsolete | 32 | 56 MHz | 1048576 | 36864 | YES | FLASH | 230 mA | MILITARY | S-PBGA-B388 | Not Qualified | 125 °C | -55 °C | 388 | PLASTIC/EPOXY | BGA | BGA388,22X22,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | MOTOROLA INC | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
MPC566AZP56
Motorola Semiconductor Products
|
Check for Price | Transferred | 32 | 56 MHz | 32 | 24 | YES | 2.6 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | YES | YES | FLASH | 2.7 V | 2.5 V | MILITARY | S-PBGA-B388 | Not Qualified | 125 °C | -55 °C | 388 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | MOTOROLA INC | 27 X 27 MM, 2.55 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-388 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||||||
|
MPC566AZP56
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 32 | 56 MHz | 1048576 | 36864 | 32 | 24 | YES | 2.6 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | YES | YES | FLASH | 120 mA | 2.7 V | 2.5 V | MILITARY | S-PBGA-B388 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 240 | 30 | 388 | PLASTIC/EPOXY | BGA | BGA388,26X26,40 | SQUARE | GRID ARRAY | TIN LEAD SILVER | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | FREESCALE SEMICONDUCTOR INC | 27 X 27 MM, 2.55 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-388 | not_compliant | 3A001.A.2 | 8542.31.00.01 | NXP | BGA | 388 | ||||
|
MPC566AZP56R2
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 32 | 56 MHz | 1048576 | 36864 | YES | FLASH | 230 mA | MILITARY | S-PBGA-B388 | Not Qualified | 125 °C | -55 °C | 388 | PLASTIC/EPOXY | BGA | BGA388,22X22,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | MOTOROLA SEMICONDUCTOR PRODUCTS | BGA, BGA388,22X22,40 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
MPC566AZP56
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 56 MHz | 32 | 24 | YES | 2.6 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | YES | YES | FLASH | 2.7 V | 2.5 V | MILITARY | S-PBGA-B388 | Not Qualified | 125 °C | -55 °C | 388 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | MOTOROLA INC | BGA, | unknown | 3A001.A.2.C | 8542.31.00.01 | BGA | 388 | ||||||||||||||||
|
MPC566AZP56
Rochester Electronics LLC
|
Check for Price | Yes | Active | 32 | 56 MHz | 32 | 24 | YES | 2.6 V | MICROCONTROLLER, RISC | ALSO REQUIRES 5V SUPPLY | NO | NO | YES | YES | FLASH | 2.7 V | 2.5 V | MILITARY | S-PBGA-B388 | COMMERCIAL | e0 | 3 | 125 °C | -55 °C | 240 | 30 | 388 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | ROCHESTER ELECTRONICS LLC | 27 X 27 MM, 2.55 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-388 | unknown | BGA | 388 |