Filter Your Search
1 - 10 of 60 results
|
MPC566MZP56
NXP Semiconductors
|
$91.2035 | No | Not Recommended | 32 | 56 MHz | 1048576 | 36864 | 32 | 24 | 84 MHz | YES | 2.6 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | NO | 8 | YES | FLASH | 120 mA | 2.7 V | 2.5 V | AUTOMOTIVE | S-PBGA-B388 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 240 | 30 | 388 | PLASTIC/EPOXY | BGA | BGA388,26X26,40 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151AAL-1, BGA-388 | unknown | 3A991.A.2 | 8542.31.00.01 | NXP | ||||
|
MPC566CZP56
NXP Semiconductors
|
$91.4242 | No | Not Recommended | 32 | 56 MHz | 1048576 | 36864 | 32 | 24 | 84 MHz | YES | 2.6 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | NO | 8 | YES | FLASH | 120 mA | 2.7 V | 2.6 V | INDUSTRIAL | S-PBGA-B388 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 388 | PLASTIC/EPOXY | BGA | BGA388,26X26,40 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151AAL-1, BGA-388 | unknown | 3A991.A.2 | 8542.31.00.01 | NXP | ||||
|
MPC566MVR56
NXP Semiconductors
|
$141.2278 | Yes | Not Recommended | 32 | 56 MHz | 1048576 | 36864 | 32 | 24 | 84 MHz | YES | 2.6 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | NO | 8 | YES | FLASH | 230 mA | 2.7 V | 2.5 V | AUTOMOTIVE | S-PBGA-B388 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 260 | 40 | 388 | PLASTIC/EPOXY | BGA | BGA388,26X26,40 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151AAL-1, BGA-388 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||
|
MPC566CVR56
NXP Semiconductors
|
$153.3536 | Yes | Not Recommended | 32 | 56 MHz | 1048576 | 36864 | 32 | 24 | 84 MHz | YES | 2.6 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | NO | 8 | YES | FLASH | 230 mA | 2.7 V | 2.6 V | INDUSTRIAL | S-PBGA-B388 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 388 | PLASTIC/EPOXY | BGA | BGA388,26X26,40 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151AAL-1, BGA-388 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||
|
MPC566AZP56
NXP Semiconductors
|
$157.6768 | No | Not Recommended | 32 | 56 MHz | 1048576 | 36864 | 32 | 24 | YES | 2.6 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | NO | YES | 8 | YES | FLASH | 120 mA | 2.7 V | 2.5 V | MILITARY | S-PBGA-B388 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 240 | 30 | 388 | PLASTIC/EPOXY | BGA | BGA388,26X26,40 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | 27 X 27 MM, 2.55 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-388 | unknown | 3A001.A.2.C | 8542.31.00.01 | NXP | ||||
|
MPC566MZP40
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 32 | 40 MHz | 1048576 | 36864 | YES | 2.6,5 V | FLASH | 120 mA | AUTOMOTIVE | S-PBGA-B388 | Not Qualified | 125 °C | -40 °C | 388 | PLASTIC/EPOXY | BGA | BGA388,22X22,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | MOTOROLA SEMICONDUCTOR PRODUCTS | BGA, BGA388,22X22,40 | unknown | ||||||||||||||||||||||||||||
|
935321105557
NXP Semiconductors
|
Check for Price | Not Recommended | 32 | 56 MHz | 1048576 | 36864 | 32 | 24 | 84 MHz | YES | 2.6 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | NO | 8 | YES | FLASH | 230 mA | 2.7 V | 2.5 V | AUTOMOTIVE | S-PBGA-B388 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 260 | 40 | 388 | PLASTIC/EPOXY | BGA | BGA388,26X26,40 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||
|
MPC566AZP56R2
Motorola Semiconductor Products
|
Check for Price | Yes | Obsolete | 32 | 56 MHz | 1048576 | 36864 | YES | FLASH | 230 mA | MILITARY | S-PBGA-B388 | Not Qualified | 125 °C | -55 °C | 388 | PLASTIC/EPOXY | BGA | BGA388,22X22,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | MOTOROLA INC | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
MPC5668GF0AVMGR
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 116 MHz | 2097152 | 606208 | 40 MHz | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | NO | FLASH | 340 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PBGA-B208 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 208 | PLASTIC/EPOXY | BGA | BGA208,16X16,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2 mm | 17 mm | 17 mm | NXP SEMICONDUCTORS | 17 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, MO151AAF-1, MAPBGA-208 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
MPC5668G
Freescale Semiconductor
|
Check for Price | Transferred | FREESCALE SEMICONDUCTOR INC | , | unknown | 8542.31.00.01 |