Filter Your Search
1 - 3 of 3 results
|
MPC565CVR40
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 32 | 40 MHz | 32 | 24 | 84 MHz | YES | 2.6 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | FLASH | 2.7 V | 2.5 V | INDUSTRIAL | S-PBGA-B388 | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 388 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | ROCHESTER ELECTRONICS LLC | BGA | 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151AAL-1, BGA-388 | 388 | unknown | ||||||||
|
MPC565CVR40R2
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 32 | 40 MHz | 1048576 | 32 | 24 | 84 MHz | YES | 2.6 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | NO | 8 | YES | FLASH | 2.7 V | 2.6 V | INDUSTRIAL | S-PBGA-B388 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 388 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | FREESCALE SEMICONDUCTOR INC | BGA | 27 X 27 MM, 1 MM PITCH, PLASTIC, BGA-388 | 388 | compliant | 3A991 | 8542.31.00.01 | |||
|
MPC565CVR40
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 32 | 40 MHz | 1048576 | 32 | 24 | 84 MHz | YES | 2.6 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | NO | 8 | YES | FLASH | 2.7 V | 2.6 V | INDUSTRIAL | S-PBGA-B388 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 388 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | FREESCALE SEMICONDUCTOR INC | BGA | 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151AAL-1, BGA-388 | 388 | compliant | 3A991 | 8542.31.00.01 |